Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEFH1V221UL 500
- RS 제품 번호:
- 215-8449
- 제조사 부품 번호:
- EEEFH1V221UL
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 215-8449
- 제조사 부품 번호:
- EEEFH1V221UL
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Series | FH | |
| Equivalent Series Resistance ESR | 0.2Ω | |
| Ripple Current | 600mA | |
| Dissipation Factor | 0.16% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature 105°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Series FH | ||
Equivalent Series Resistance ESR 0.2Ω | ||
Ripple Current 600mA | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
관련된 링크들
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEFH1V221UL 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEFH1V221L 500
- Panasonic 220 μF Capacitor 16V dc, Surface Solder - EEEFH1C221L 500
- Panasonic 220 μF Capacitor 25V dc, Surface Solder - EEEFH1E221L 500
- Panasonic 22 μF Capacitor 35V dc, Surface Solder - EEEFH1V220XL 900
- Panasonic 22 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFH2A220L Taping
- Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEFH1E331UL 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETC1V221P 500