Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEFH1V221L 500

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1000개 더 담고 ₩18,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 500 units)*

₩447,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
500 - 500₩894.00₩447,300.00-
1000 - 1500₩876.00₩438,300.00₩18,000.00
2000 +₩860.00₩429,600.00₩68,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-8446
제조사 부품 번호:
EEEFH1V221L
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Capacitor

Capacitance

220μF

Voltage

35V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

12mm

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

105°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Series

FH

Ripple Current

850mA

Leakage Current

3μA

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.15Ω

Tolerance ±

0.2

Dissipation Factor

0.16%

COO (Country of Origin):
MY

Panasonic Capacitor, 220μF Capacitance, 35V Voltage - EEEFH1V221L


This is a polar aluminium-case surface-mount capacitor designed for electronic and automotive applications where compact, high-capacitance filtering is required. It operates across a wide temperature span for use in demanding environments and is packaged for automated assembly.

Features and Benefits:


• 220μF capacitance supports bulk decoupling and smoothing tasks
• 35V DC rating accommodates moderate-voltage power rails
• Low ESR 0.15Ω reduces heat generation during ripple handling
• 850mA ripple current capability manages AC stress in supplies
• 105°C maximum temperature enables use in elevated-heat conditions
• 10,000h lifetime provides predictable ageing for long-term designs

Applications


• Suitable for power supply output filtering in automotive modules
• Ideal for smoothing in industrial automation controllers
• Used with DC to DC converters to stabilise voltage rails
• Can be used for decoupling in motor-control electronics

What mounting method does it require for board assembly?


It is designed for surface-mount placement and is supplied on carrier tape for pick-and-place processes.

How does polarity affect installation?


The component is polar and must be oriented correctly to prevent reverse-bias stress and increased leakage.

What environmental temperature range can it tolerate during operation?


It is rated to function down to -55°C and up to 105°C for a wide range of operating conditions.

What termination and package considerations are provided for soldering?


The part uses solder terminations suitable for standard reflow soldering profiles and is supplied in a 500-piece package/case on carrier tape.

How tightly is capacitance specified relative to nominal value?


The capacitance tolerance is ±20% which should be accounted for in margin calculations.

관련된 링크들