KEMET 4700 μF Capacitor 250V dc, Screw - PEH200SO4470MU2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 16 units)*

₩2,103,424.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
16 - 64₩131,464.00₩2,103,440.00
80 +₩118,318.00₩1,893,082.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-4278
제조사 부품 번호:
PEH200SO4470MU2
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Capacitance

4700μF

Product Type

Capacitor

Voltage

250V dc

Mount Type

Screw

Construction

Cylindrical Can

Packaging

Bag

Height

109.2mm

Polarity

Polar

Length

109.2mm

Minimum Operating Temperature

-40°C

Diameter

66.6mm

Termination Type

Screw

Capacitor Ripple Current

11.3A

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60384-4, RoHS

Lifetime

15000 h

Automotive Standard

No

Series

PEH200

Equivalent Series Resistance ESR

29mΩ

Leakage Current

7.5mA

Tolerance

±20 %

PEH200 Series


The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features


Industrial grade

Long life, high performance electrolytic capacitors

High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications


Ground power units,

Uninterruptible power supplies;Welding equipment and drives

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Note

Screws and washers are not supplied.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

관련된 링크들