KEMET 4700 μF Capacitor 250V dc, Screw - PEH200SO4470MU2
- RS 제품 번호:
- 189-901
- 제조사 부품 번호:
- PEH200SO4470MU2
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
4개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩135,440.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 3 | ₩135,440.00 | - |
| 4 - 7 | ₩132,460.00 | 2% |
| 8 + | ₩129,620.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-901
- 제조사 부품 번호:
- PEH200SO4470MU2
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Bag | |
| Height | 109.2mm | |
| Polarity | Polar | |
| Length | 109.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 66.6mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 11.3A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 15000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Leakage Current | 7.5mA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 29mΩ | |
| Series | PEH200 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Bag | ||
Height 109.2mm | ||
Polarity Polar | ||
Length 109.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 66.6mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 11.3A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 15000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Leakage Current 7.5mA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 29mΩ | ||
Series PEH200 | ||
Automotive Standard No | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies;Welding equipment and drives
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
관련된 링크들
- KEMET 4700 μF Capacitor 250V dc, Screw - PEH200SO4470MU2
- KEMET 4700 μF Capacitor 450V dc, Screw - PEH200YX4470MU2
- KEMET 4700 μF Capacitor 100V dc, Screw - PEH200PD4470MU2
- KEMET 4700 μF Capacitor 63V dc, Screw - PEH200MA4470MU2
- KEMET 4700 μF Capacitor 385V dc, Screw - PEH200XV4470MU2
- KEMET 4700 μF Capacitor 385V dc, Screw - PEH200XV4470MB2
- KEMET 4700 μF Capacitor 100V dc, Snap-in - PEH536PDH4470M3
- KEMET 4700 μF Capacitor 35V dc, Snap-in - PEH536JAE4470M3