KEMET 4700 μF Capacitor 63V dc, Screw - PEH200MA4470MU2

대량 구매 할인 받기

50개 더 담고 ₩71,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩51,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 112 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩51,560.00-
50 - 74₩50,140.00₩71,000.00
75 - 99₩48,640.00₩219,000.00
100 +₩47,720.00₩384,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-765
제조사 부품 번호:
PEH200MA4470MU2
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Capacitor

Capacitance

4700μF

Voltage

63V dc

Mount Type

Screw

Construction

Cylindrical Can

Polarity

Polar

Height

54.5mm

Length

54.5mm

Minimum Operating Temperature

-40°C

Diameter

36.6mm

Termination Type

Screw

Capacitor Ripple Current

9A

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

10000 h

Standards/Approvals

RoHS, IEC 60384-4

Equivalent Series Resistance ESR

32

Automotive Standard

No

Series

PEH200

Leakage Current

4.9mA

Tolerance

±20 %

PEH200 Series


The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features


Industrial grade

Long life, high performance electrolytic capacitors

High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications


Ground power units,

Uninterruptible power supplies;Welding equipment and drives

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Note

Screws and washers are not supplied.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

관련된 링크들