KEMET 10000 μF Capacitor 250V dc, Screw
- RS 제품 번호:
- 173-2044
- 제조사 부품 번호:
- PEH200SV5100MU2
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 12 units)*
₩2,272,056.00
마지막 RS 재고
- 최종적인 24 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 12 - 48 | ₩189,338.00 | ₩2,272,060.00 |
| 60 + | ₩185,552.00 | ₩2,226,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-2044
- 제조사 부품 번호:
- PEH200SV5100MU2
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 10000μF | |
| Voltage | 250V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 149.2mm | |
| Length | 149.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.6mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 18A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 19000 h | |
| Leakage Current | 11.5mA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | PEH200 | |
| Equivalent Series Resistance ESR | 14mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Capacitor | ||
Capacitance 10000μF | ||
Voltage 250V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Packaging Bag | ||
Polarity Polar | ||
Height 149.2mm | ||
Length 149.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.6mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 18A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 19000 h | ||
Leakage Current 11.5mA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series PEH200 | ||
Equivalent Series Resistance ESR 14mΩ | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies;Welding equipment and drives
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
관련된 링크들
- KEMET 10000 μF Capacitor 250V dc, Screw - PEH200SV5100MU2
- KEMET 10000 μF Capacitor 250V dc, Screw - PEH200SV5100MB2
- KEMET 10000 μF Capacitor 63V dc, Screw - PEH200MD5100MU2
- KEMET 10000 μF Capacitor 100V dc, Screw - PEH200PJ5100MU2
- KEMET 10000 μF Capacitor 40V dc, Screw
- KEMET 10000 μF Capacitor 40V dc, Screw - PEH200KB5100MB2
- KEMET 2200 μF Capacitor 250V dc, Screw - PEH200SJ4220MU2
- KEMET 4700 μF Capacitor 250V dc, Screw - PEH200SO4470MU2