KEMET 10000 μF Capacitor 63V dc, Screw - PEH200MD5100MU2
- RS 제품 번호:
- 189-787
- 제조사 부품 번호:
- PEH200MD5100MU2
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
13개 더 담고 ₩15,860.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩55,380.00
재고있음
- 추가로 2026년 11월 09일 부터 32 개 단위 배송
- 추가로 2026년 11월 16일 부터 50 개 단위 배송
- 추가로 2027년 1월 08일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩55,380.00 | - |
| 13 - 24 | ₩54,160.00 | ₩15,860.00 |
| 25 + | ₩52,960.00 | ₩60,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-787
- 제조사 부품 번호:
- PEH200MD5100MU2
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 10000μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Packaging | Bag | |
| Height | 97.5mm | |
| Polarity | Polar | |
| Length | 97.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36.6mm | |
| Capacitor Ripple Current | 13.6A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 13mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Equivalent Series Resistance ESR | 15mΩ | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 5.9mA | |
| Series | PEH200 | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 10000μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Packaging Bag | ||
Height 97.5mm | ||
Polarity Polar | ||
Length 97.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36.6mm | ||
Capacitor Ripple Current 13.6A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 13mm | ||
Lifetime 10000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Equivalent Series Resistance ESR 15mΩ | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 5.9mA | ||
Series PEH200 | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies;Welding equipment and drives
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
관련된 링크들
- KEMET 10000 μF Capacitor 63V dc, Screw - PEH200MD5100MU2
- KEMET 10000 μF Capacitor 100V dc, Screw - PEH200PJ5100MU2
- KEMET 10000 μF Capacitor 250V dc, Screw - PEH200SV5100MU2
- KEMET 10000 μF Capacitor 250V dc, Screw - PEH200SV5100MB2
- KEMET 10000 μF Capacitor 40V dc, Screw - PEH200KB5100MB2
- KEMET 10000 μF Capacitor 250V dc, Screw
- KEMET 22000 μF Capacitor 63V dc, Screw - PEH200MJ5220MU2
- KEMET 47000 μF Capacitor 63V dc, Screw - PEH200MO5470MU2