SMC Compressed Air Pipe Black PUR 12 mm 100 m TU Series

Subtotal (1 unit)*

₩854,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩854,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-8437
제조사 부품 번호:
TU1208B-100
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

PUR

Length

100m

Maximum Operating Pressure

8 bar

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

8mm

Outside Diameter

12mm

Standards/Approvals

No

COO (Country of Origin):
VN

SMC Series TU Compressed Air Pipe, 8mm Inside Diameter, 100m Length - TU1208B-100


This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial settings, designed for conveying compressed Air where resilience and flexibility are required. It is manufactured from polyurethane, supplied in black and intended for continuous use across a range of ambient and system temperatures. The product is suited to assembly lines, control cabinets and factory-floor pneumatic distribution.

Features & Benefits


• Polyurethane construction offers high-flex performance for confined routing
• 8bar maximum working pressure supports moderate-pressure pneumatic circuits
• Temperature capability from -20 to 60°C ensures stable use in varied environments
• 8mm inside diameter enables consistent airflow for small-bore actuators
• 12mm outside diameter provides good wall strength while retaining flexibility
• Supplied in 100m length reduces joints and leak points on long runs

**Applications**


• Suitable for automated pick-and-place valve Air supply
• Ideal for feeding pneumatic cylinders in production cells
• Used for instrument Air lines in control panels
• Can be used for linking pneumatic tools on assembly benches
• Suitable for Air distribution in laboratory test rigs

How does the material affect wear and abrasion resistance?


The polyurethane composition gives enhanced abrasion resistance compared with softer elastomers, extending service life in sliding or vibrating installations.

What installation practices best preserve serviceability over long runs?


Run lengths should avoid Sharp bends and abrasion points, secure the tubing at intervals to prevent excessive movement and minimise fittings to reduce potential leak sites.

How does the tube perform with temporary exposure to elevated temperatures?


Short-term exposure up to 60°C remains within the material’s operating range and will not compromise functionality provided it returns to normal temperatures.

What pressure considerations apply when connecting to downstream components?


Ensure downstream fittings and actuators are rated for operation at or above the 8bar maximum working pressure to maintain system integrity.

관련된 링크들