SMC Compressed Air Pipe Blue Polyurethane 12 mm 100 m TU Series

Subtotal (1 unit)*

₩688,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 03일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩688,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-4980
제조사 부품 번호:
TU1208BU-100
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

Polyurethane

Length

100m

Maximum Operating Pressure

8 bar

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

8mm

Outside Diameter

12mm

Standards/Approvals

UL/CSA, RoHS, CE

SMC TU/TIUB Series Flexible Tubing, 8mm Inside Diameter, 100m Length - TU1208BU-100


This flexible tubing is a polymer hose designed for pneumatic and fluid conveyance in industrial settings. Supplied in a continuous 100 m roll, it offers a coloured Visual identification option and performs across a broad thermal range for integration into automation, electronics and mechanical systems.

Features & Benefits


• Polyurethane construction provides wear resistance and flexibility
• 8 bar maximum operating pressure supports moderate‑pressure pneumatic circuits
• Operates from −20°C to 60°C for varied ambient conditions
• 8mm inner diameter enables compatibility with standard push‑fit fittings
• 12mm outside diameter maintains consistent hose routing and support

**Applications**


• Suitable for pneumatic actuator and valve connections in automation
• Ideal for compressed Air distribution in workshop assemblies
• Used for signal Air lines in control panels and machine cabinets
• Can be used with pneumatic manifolds in production equipment

What safety or regulatory marks does it carry?


It is manufactured to standards including UL, CSA, RoHS and CE for recognised conformity.

How does the tubing colour assist on-site work?


The blue material provides quick Visual identification for segregating Air lines from other services.

What material properties affect its wear and flexibility?


The polyurethane material balances abrasion resistance with bendability for repeated flexing in moving applications.

How should it be stored before installation?


Keep the roll in a dry location away from direct heat sources and prolonged UV exposure to preserve material properties.

관련된 링크들