TRICOFLEX Compressed Air Pipe Blue PUR 8 mm 25 m TUBE PU CALIBRE Series
- RS 제품 번호:
- 230-9356
- 제조사 부품 번호:
- 071123
- 제조업체:
- TRICOFLEX
Subtotal (1 unit)*
₩92,280.00
재고있음
- 추가로 2026년 11월 23일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩92,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-9356
- 제조사 부품 번호:
- 071123
- 제조업체:
- TRICOFLEX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRICOFLEX | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Application | Fuel, Lubricant, Pneumatic Control | |
| Series | TUBE PU CALIBRE | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRICOFLEX | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Application Fuel, Lubricant, Pneumatic Control | ||
Series TUBE PU CALIBRE | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TRICOFLEX SAS 25m high precision calibrated PU tube has mono layer design in flexible translucent or coloured polyurethane. It is suitable for pneumatic controls, transfer of fluids and liquids under pressure such as fuel and lubricants, lacquers and some solvents. This tube has inner diameter of 6mm and thickness of 1mm.
Smooth inner and outer surfaces provides low friction factor
Flexibility and lightweight
Good general chemical resistance
관련된 링크들
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 4 mm 25 m TUBE PU CALIBRE Series
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 6 mm 25 m TUBE PU CALIBRE Series
- TRICOFLEX Compressed Air Pipe White Polyamide 6 mm 25 m TUBE PA CALIBRE Series
- TRICOFLEX Compressed Air Pipe White Polyamide 8 mm 25 m TUBE PA CALIBRE Series
- TRICOFLEX Compressed Air Pipe White Polyamide 4 mm 25 m TUBE PA CALIBRE Series
- Norgren Compressed Air Pipe Black Polyurethane 4 mm 25 m PU2 Series, PUR Tube
- Norgren Compressed Air Pipe Natural Polyurethane 10 mm 25 m PU2 Series, PUR Tube
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 100 m PU2 Series