Norgren Compressed Air Pipe Black PUR 4 mm 25 m PU2 Series, PUR Tube
- RS 제품 번호:
- 220-3924
- 제조사 부품 번호:
- PU2-0704025C
- 제조업체:
- Norgren
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 25 units)*
₩54,660.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩54,660.00 | ₩2,186.00 | - |
| 5 - 9 | ₩53,580.00 | ₩2,144.00 | 1% |
| 10 + | ₩52,460.00 | ₩2,098.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-3924
- 제조사 부품 번호:
- PU2-0704025C
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Application | General Pneumatic Tubing | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Model Number | PUR Tube | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Application General Pneumatic Tubing | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
Model Number PUR Tube | ||
제외
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 10 Bar Maximum Operating Pressure, 6mm Minimum Bend Radius - PU2 Series - PU2-0704025C
Need a reliable transmission option for your pneumatic system? Choose this compressed air pipe from IMI Norgren. It connects the supply unit to your equipment, allowing you to energise and control the input pressure with a regulator (such as 181-6152). Thanks to an outside diameter of 4mm, this unit fits the bill for smaller inlet and outlet ports. Its polyurethane construction makes it both durable and flexible, so you can bend it around corners without fear of kinks or cracking. The pipe withstands up to 10 bar of operating pressure, making it the right choice for demanding applications.
Features & Benefits
• 25m length, so there's enough for lots of jobs
• Wide operating temperature range between -40°C and +60°C
• Comes in a robust carton for safe storage
• Push-in termination is simple and tool-free, saving time and hassle
Applications
• Machine tools
• Medical equipment
• Process and packaging industry
What tool should I use to cut this compressed air pipe?
To get the measure of tubing for a particular application, all you need is a simple cutter (such as 172-8969). This tool gives the precise cut needed to achieve a secure and leakage-free connection to your air supply unit.
관련된 링크들
- Norgren Compressed Air Pipe Natural Polyurethane 10 mm 25 m PU2 Series, PUR Tube
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 6 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 12 mm 25 m PU2 Series