TRICOFLEX Compressed Air Pipe White Polyamide 4 mm 25 m TUBE PA CALIBRE Series
- RS 제품 번호:
- 230-9357
- 제조사 부품 번호:
- 072494
- 제조업체:
- TRICOFLEX
Subtotal (1 unit)*
₩44,040.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-9357
- 제조사 부품 번호:
- 072494
- 제조업체:
- TRICOFLEX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRICOFLEX | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Polyamide | |
| Length | 25m | |
| Maximum Operating Pressure | 22 bar | |
| Application | Fuel, Pneumatic Control, Lubricant | |
| Series | TUBE PA CALIBRE | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 2.7mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRICOFLEX | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Polyamide | ||
Length 25m | ||
Maximum Operating Pressure 22 bar | ||
Application Fuel, Pneumatic Control, Lubricant | ||
Series TUBE PA CALIBRE | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 2.7mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TRICOFLEX SAS PA calibrated tube is made of polyamide that ensure good general chemical resistance and excellent impermeability to gases. It is suitable for pneumatic controls, transfer of fluids and liquids under pressure such as chemical products, fuel and lubricants, lacquers and solvents. This tube has inner diameter of 2.7mm and thickness of 0.65mm.
Mono layer design in flexible translucent or coloured polyurethane
Smooth inner and outer surfaces
Transparency allows observation of transferred products
관련된 링크들
- TRICOFLEX Compressed Air Pipe White Polyamide 8 mm 25 m TUBE PA CALIBRE Series
- TRICOFLEX Compressed Air Pipe White Polyamide 6 mm 25 m TUBE PA CALIBRE Series
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 8 mm 25 m TUBE PU CALIBRE Series
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 4 mm 25 m TUBE PU CALIBRE Series
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 6 mm 25 m TUBE PU CALIBRE Series
- Norgren Compressed Air Pipe Natural Polyamide 10 mm 25 m PA2 Series, PA Tube
- Norgren Compressed Air Pipe Black Polyamide 8 mm 25 m PA2 Series, PA Tube
- Norgren Compressed Air Pipe Black Nylon 16 mm 25 m PA2 series Series, PA Tube