RS PRO 0.8 HP Air Compressor, 112 psi, 16 kg, 6 L

Subtotal (1 unit)*

₩391,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 4 개 단위 배송
  • 추가로 2026년 12월 02일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩391,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
632-220
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Maximum Pressure

112psi

Product Type

Air Compressor

Displacement

116L/min

Speed

1440rpm

Motor Rating

0.8HP

Supply Voltage

230V

Weight

16kg

Tank Capacity

6L

Overall Length

500mm

Lubrication Type

Oil Free

Portable/Stationary

Portable

Overall Width

200mm

Overall Height

510mm

Standards/Approvals

ATEX, VDE, IECEX

COO (Country of Origin):
CN
The RS Pro 6L Direct Drive Oil-Free Low Noise Compressor is the ideal solution for users needing clean, oil-free compressed air across a variety of professional and DIY applications. With its compact 50 x 20 x 51 cm design and lightweight 16 kg build, it offers excellent portability without compromising performance. The oil-free operation ensures clean, maintenance-free air output, making it suitable for environments where air purity is critical. Operating at a quiet 72 dB(A), it's perfect for noise-sensitive areas such as workshops, garages, labs, and home use. Delivering a powerful 8 bar (112 psi) maximum pressure and 116 l/min air displacement, it supports a wide range of pneumatic tools and tasks, including spraying, inflating, stapling, and cleaning.

Simple on off button

Low Noise

Light weight and portable with carry handle

6L Tank

Clear easy to read pressure gauge and inline filter

Drain valve on tank

Oil free for low maintenance

Drain valve on tank

Max working pressure 8 bar/116 psi

0.55kw Motor

1,440 RPM

230v - UK Plug supplied

Weight 16Kg

관련된 링크들