SIP 3 HP Air Compressor, 145 psi, 58 kg, 50 L

Subtotal (1 unit)*

₩1,518,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,518,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-082
제조사 부품 번호:
06456
제조업체:
SIP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SIP

Maximum Pressure

145psi

Displacement

14cfm

Product Type

Air Compressor

Motor Rating

3HP

Supply Voltage

230V

Weight

58kg

Tank Capacity

50L

Overall Length

420mm

Portable/Stationary

Portable

Overall Width

990mm

Standards/Approvals

No

Overall Height

710mm

COO (Country of Origin):
CN
The SIP BD 3HP 50ltr Belt Drive Compressor is a robust and versatile air compressor designed for general work area applications in automotive, agricultural, and engineering settings. Built for daily use, this high-performance compressor features a larger pump that fills the receiver quickly, delivering a piston displacement of 14CFM and a Free Air Delivery (FAD) of 10CFM, ensuring a consistent air supply ideal for pneumatic air tools and equipment. Its wheel-mounted design with a U-handle enables easy movement in various work area settings, providing added flexibility and convenience.

Powerful belt drive transmission for consistent output in demanding applications

Larger, slow-running pump quickly fills receiver for improved air delivery and long life

50-liter receiver tank safely stores compressed air ready for application use

Built-in tank pressure and working pressure gauges optimize air delivery

관련된 링크들