SAM Air Compressor, 7 bar, 4.61 kg

Subtotal (1 unit)*

₩2,679,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,679,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-996
제조사 부품 번호:
C-370-B
제조업체:
SAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SAM

Product Type

Air Compressor

Maximum Pressure

7bar

Sub Type

Compression Meter

Weight

4.61kg

Portable/Stationary

Portable

Standards/Approvals

No

제외

COO (Country of Origin):
GB

C-370-B


The SAM Outillage car diesel compression meter is an essential tool for any automotive professional or enthusiast looking to ensure optimal engine performance. Designed for precision, it features a pressure gauge that allows for direct readings from 0 to 70 bar and 0 to 1,000 psi, making it perfect for diagnosing issues related to cylinder sealing, valve problems, or piston ring deterioration. This comprehensive kit includes a 50 cm hose and a selection of adaptors, enabling compatibility with multiple vehicle models. The thoughtful design of the gauge not only facilitates accurate readings but also simplifies the diagnostic process, ensuring you quickly identify compression loss in diesel engines.

Comes with 5 dummy injector adaptors to cover multiple vehicle types

Supplied with a complete set of copper seals and spare check valves

Designed to accurately diagnose engine compression issues

Backed by a limited guarantee for peace of mind

관련된 링크들