MG Chemicals Fast Set Epoxy Paste Fast Set Epoxy, 10 ml

Subtotal (1 unit)*

₩36,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 80 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩36,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
159-302
제조사 부품 번호:
9310-10ML
제조업체:
MG Chemicals
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MG Chemicals

Trade Name

Fast Set Epoxy

Product Type

Fast Set Epoxy

Application

General Purpose

Material Compatibility

General Purpose

Colour

Amber

Product Form

Paste

Package Type

10 m L Syringe Dispenser

Package Size

10 ml

Cure Time

5 h

Setting Time

10min

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Viscosity

12 Pa·s (A), 14 Pa·s (B)

Base Chemical

Epoxy Adhesive

Specific Gravity

1.15

COO (Country of Origin):
CA
The MG Chemicals Surface Mount Adhesive is a 1-part, fast curing, electrically insulative epoxy adhesive. It is a smooth, thixotropic paste that stays in place without tailing when dispensed. This surface mount adhesive is specially designed for die attach applications in electronics assembly operations. It can be readily used in manual, pneumatic and robotic dispensing processes. It can also be used as a general-purpose adhesive for household, industrial and manufacturing applications.

Consistent dot profile

No mixing, unlimited working time at room temperature

Room temperature storage

Strong adhesion to a variety of substrates

Suitable for automated dispensing

Fast curing

관련된 링크들