Recom, AC/DC Converter 330 mA, 15V dc, 15 V dc 4-Pin, 2 x 1 in RAC05-15SK/480
- RS 제품 번호:
- 274-5173
- 제조사 부품 번호:
- RAC05-15SK/480
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
15개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩29,980.00
- 추가로 2026년 11월 23일 부터 6 개 단위 배송
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩29,980.00 | - |
| 15 - 44 | ₩28,680.00 | 4% |
| 45 + | ₩27,800.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-5173
- 제조사 부품 번호:
- RAC05-15SK/480
- 제조업체:
- Recom
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 528V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Output Power | 5W | |
| Mount Type | Through Hole | |
| Switching Frequency | 130kHz | |
| Pin Count | 4 | |
| Maximum Output Current | 330mA | |
| Package Type | 2 x 1 in | |
| Minimum Input Voltage | 85V ac | |
| Topology | Regulated Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | RAC05 | |
| Width | 27.4mm | |
| Standards/Approvals | EN55014-1, EN61010-1, EN62368-1, IEC/EN61204-3, EN55024, CSA C22.2 No.61010-1, IEC61010-1, UL61010-1, EN55032, EN55014-2, EN61000-4 series, RoHS2+, REACH | |
| Length | 52.5mm | |
| Height | 23mm | |
| Minimum Output Voltage | 15V dc | |
| Minimum Output Current | 330mA | |
| Supply Current | 110mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 528V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Output Power 5W | ||
Mount Type Through Hole | ||
Switching Frequency 130kHz | ||
Pin Count 4 | ||
Maximum Output Current 330mA | ||
Package Type 2 x 1 in | ||
Minimum Input Voltage 85V ac | ||
Topology Regulated Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series RAC05 | ||
Width 27.4mm | ||
Standards/Approvals EN55014-1, EN61010-1, EN62368-1, IEC/EN61204-3, EN55024, CSA C22.2 No.61010-1, IEC61010-1, UL61010-1, EN55032, EN55014-2, EN61000-4 series, RoHS2+, REACH | ||
Length 52.5mm | ||
Height 23mm | ||
Minimum Output Voltage 15V dc | ||
Minimum Output Current 330mA | ||
Supply Current 110mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
관련된 링크들
- Recom, AC/DC Converter 330 mA, 15V dc, 15 V dc 4-Pin, 2 x 1 in RAC05-15SK/480
- Recom, AC/DC Converter 3 A, 5V dc, 5 V dc 4-Pin RAC15-05SK/480
- Recom, RAC05-05SK/480 Switching Power Supply 5V dc, 5 W 264V ac
- Recom, AC/DC Converter 1 A, 15V dc, 15 V dc 4-Pin RAC15-15SK/480
- Recom, AC/DC Converter 5 A, 5V dc, 5 V dc 6-Pin RAC25-05SK/480
- Recom, AC/DC Converter 1.67 A, 15V dc, 15 V dc 6-Pin RAC25-15SK/480
- Recom, RAC05-15SK Switching Power Supply 15V dc, 5 W 264V ac
- Recom, RAC15-05SK Switching Power Supply 5V dc, 15 W 264V ac