Recom Switching Power Supply, RAC05-15SK, 15V dc, 340mA, 5W, 1 Output, 115 → 370 V dc, 80 → 264 V ac
- RS 제품 번호:
- 144-6017
- 제조사 부품 번호:
- RAC05-15SK
- 제조업체:
- Recom
35 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 18 튜브 1개
₩269,670.866
Tube(s) | Per Tube | 한팩당* |
1 - 1 | ₩269,670.866 | ₩14,982.481 |
2 - 3 | ₩263,737.21 | ₩14,651.301 |
4 + | ₩258,079.538 | ₩14,337.369 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 144-6017
- 제조사 부품 번호:
- RAC05-15SK
- 제조업체:
- Recom
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The concept of distributed power architecture the combination of a centralized switching power supply with many local on board converter modules enables developers to come up with much more flexible and efficient designs. Today, off-the-shelf modules are available for virtually any application in the industrial controls, power generation, medical, aerospace, and transport markets.
1 to 60 Watts
Regulated outputs
Single, dual and multiple outputs
Low output ripple & noise
Short circuit protection
Built-in Class B filter
Ultra compact size
Optional flying wires (/W)
RoHS compliant
ErP compliant (<0.5W in standby)
CE marked
Warranty up to 5 years
Regulated outputs
Single, dual and multiple outputs
Low output ripple & noise
Short circuit protection
Built-in Class B filter
Ultra compact size
Optional flying wires (/W)
RoHS compliant
ErP compliant (<0.5W in standby)
CE marked
Warranty up to 5 years
The RAC05-K series comprises ultra compact AC/DC power supply modules in lightweight fully encapsulated plastic casing for PCB mount. Beside the safety approvals for industrial and IT solutions, they are also certified to UL60950-1 and UL62368-1.
5W In Compact 1" x 1" Package (High Power Density)
Internal EMC Class B Filter
UL/IEC/EN60950-1 certified
UL/IEC/EN62368-1 certified
Electrical Protection
Operating Temperature Range: -25°C to +50°C @ Full Load
Internal EMC Class B Filter
UL/IEC/EN60950-1 certified
UL/IEC/EN62368-1 certified
Electrical Protection
Operating Temperature Range: -25°C to +50°C @ Full Load
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Output Voltage | 15V dc |
Output Current | 340mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 115 → 370 V dc, 80 → 264 V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 50.9mm |
Width | 25.5mm |
Depth | 15.65mm |
Efficiency | 0.76 |
Series | RAC05-K |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |