Recom, AC/DC Converter 1.67 A, 15V dc, 15 V dc 6-Pin RAC25-15SK/480
- RS 제품 번호:
- 274-5230
- 제조사 부품 번호:
- RAC25-15SK/480
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-5230
- 제조사 부품 번호:
- RAC25-15SK/480
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 528V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Mount Type | Through Hole | |
| Output Power | 25W | |
| Pin Count | 6 | |
| Maximum Output Current | 1.67A | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | RAC25 | |
| Standards/Approvals | UL62368‑1, CE, EN60335‑1, REACH & RoHS, EN55032 Class B EMC, LPS & reinforced Class II insulation, EN62368‑1, EN60601‑1‑2, CB | |
| Width | 46.43mm | |
| Height | 30.4mm | |
| Length | 83.23mm | |
| Minimum Output Voltage | 15V dc | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 528V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Mount Type Through Hole | ||
Output Power 25W | ||
Pin Count 6 | ||
Maximum Output Current 1.67A | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series RAC25 | ||
Standards/Approvals UL62368‑1, CE, EN60335‑1, REACH & RoHS, EN55032 Class B EMC, LPS & reinforced Class II insulation, EN62368‑1, EN60601‑1‑2, CB | ||
Width 46.43mm | ||
Height 30.4mm | ||
Length 83.23mm | ||
Minimum Output Voltage 15V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter with ultra-wide input range is specially designed for harsh industrial conditions of overvoltage. This power supply is capable of operating over a wide temperature range by just adding an external fuse, and offer LPS limited outp
Global safety certifications
Extremely compact
관련된 링크들
- Recom, AC/DC Converter 1 A, 15V dc, 15 V dc 4-Pin RAC15-15SK/480
- Recom, AC/DC Converter 1.67 A, 15V dc, 15 V dc 6-Pin RAC25-15SK/480
- Recom, AC/DC Converter 625 mA, 24V dc, 24 V dc 4-Pin RAC15-24SK/480
- Recom, AC/DC Converter 3 A, 5V dc, 5 V dc 4-Pin RAC15-05SK/480
- Recom, AC/DC Converter 330 mA, 15V dc, 15 V dc 4-Pin, 2 x 1 in RAC05-15SK/480
- Recom, AC/DC Converter 1.25 A, 12V dc, 12 V dc 4-Pin RAC15-12SK/480
- Recom, RAC15-15SK/WI AC/DC Converter 15V, 15 W 375V
- Recom, AC/DC Converter 5 A, 5V dc, 5 V dc 6-Pin RAC25-05SK/480