Infineon, AC/DC Converter 8-Pin, DIP ICE3PCS03GXUMA1
- RS 제품 번호:
- 260-5910
- 제조사 부품 번호:
- ICE3PCS03GXUMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩1,360.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩13,200.00
재고있음
- 추가로 2026년 11월 23일 부터 2,330 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩2,640.00 | ₩13,200.00 | - |
| 10 - 95 | ₩2,504.00 | ₩12,520.00 | ₩1,360.00 |
| 100 - 245 | ₩2,384.00 | ₩11,920.00 | ₩25,600.00 |
| 250 - 495 | ₩2,268.00 | ₩11,340.00 | ₩93,000.00 |
| 500 + | ₩2,152.00 | ₩10,760.00 | ₩244,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-5910
- 제조사 부품 번호:
- ICE3PCS03GXUMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V ac | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Switching Frequency | 400kHz | |
| Package Type | DIP | |
| Minimum Input Voltage | 85V ac | |
| Topology | Boost | |
| Maximum Duty Cycle | 0.95% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ICE | |
| Width | 6mm | |
| Standards/Approvals | REACH, RoHS3 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 380μA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V ac | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Switching Frequency 400kHz | ||
Package Type DIP | ||
Minimum Input Voltage 85V ac | ||
Topology Boost | ||
Maximum Duty Cycle 0.95% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Series ICE | ||
Width 6mm | ||
Standards/Approvals REACH, RoHS3 | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 380μA | ||
Automotive Standard No | ||
Infineon ICE Series AC/DC Converter, 85 to 265V Maximum Input Voltage, 400kHz Switching Frequency - ICE3PCS03GXUMA1
This AC/DC converter converts a wide AC input into a regulated boost output for power supplies in Compact through‑hole assemblies. It is designed for boost‑topology power conversion across a broad mains range and operates with low quiescent current to minimise standby losses while supporting elevated ambient temperatures typical in industrial environments.
Features and Benefits:
• 85 to 265VAC input range enabling wide mains compatibility
• 400kHz switching frequency reducing external component size
• 380μA supply current lowering standby power consumption
• 0.95% maximum duty cycle allowing precise output control
• Through‑hole DIP‑8 mounting simplifying prototyping and assembly
• 400kHz switching frequency reducing external component size
• 380μA supply current lowering standby power consumption
• 0.95% maximum duty cycle allowing precise output control
• Through‑hole DIP‑8 mounting simplifying prototyping and assembly
Applications
• Suitable for industrial AC to DC power modules
• Ideal for Compact through‑hole power supplies
• Used with mains‑backed controllers requiring low standby
• Can be used for high‑temperature environment electronics
• Suitable for designs requiring boost‑topology conversion
• Ideal for Compact through‑hole power supplies
• Used with mains‑backed controllers requiring low standby
• Can be used for high‑temperature environment electronics
• Suitable for designs requiring boost‑topology conversion
What temperature range can it operate within?
It functions between -25°C and 125°C, providing a wide operating span for many environments.
Which package and mounting style does it use?
It is supplied in a DIP package with eight pins and designed for through‑hole mounting.
What regulatory substance standards does it meet?
It complies with REACH and RoHS3 substance regulations.
How small is the component footprint?
The device measures 5mm in length, 6mm in width and 1.75mm in height for Compact board placement.
관련된 링크들
- Infineon, AC/DC Converter 8-Pin, DIP ICE3PCS03GXUMA1
- Infineon ICE2PCS03GXUMA1, Controller IC 315 kHz 8-Pin, DSO-8 25V
- Infineon ICE3PCS02GXUMA1, PFC Controller 100 kHz 8-Pin, DSO-8 26V
- Infineon ICE2PCS05GXUMA1, PFC Controller 250 kHz 8-Pin, DSO-8 25V
- Infineon ICE2PCS01GXUMA1, PFC Controller 250 kHz 8-Pin, PG-DSO-8 25V
- Infineon ICE3PCS01GXUMA1, Power Factor Controller IC 250 kHz 14-Pin, DSO 25V
- Infineon ICE2PCS02GXUMA1, Power Factor Controller IC 65 kHz 8-Pin, PG-DSO-8 25V
- Infineon, AC/DC Converter 8-Pin, DIP ICE3A1065ELJFKLA1