Infineon, AC/DC Converter 8-Pin, DIP ICE3PCS03GXUMA1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5000개 더 담고 ₩140,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩3,590,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
2500 - 2500₩1,436.00₩3,592,500.00-
5000 - 5000₩1,408.00₩3,521,000.00₩140,000.00
7500 +₩1,380.00₩3,450,500.00₩420,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-5909
제조사 부품 번호:
ICE3PCS03GXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

AC/DC Converter

Maximum Input Voltage

265V ac

Mount Type

Through Hole

Pin Count

8

Switching Frequency

400kHz

Package Type

DIP

Minimum Input Voltage

85V ac

Topology

Boost

Minimum Operating Temperature

-25°C

Maximum Duty Cycle

0.95%

Maximum Operating Temperature

125°C

Width

6mm

Length

5mm

Height

1.75mm

Standards/Approvals

REACH, RoHS3

Series

ICE

Automotive Standard

No

Supply Current

380μA

Infineon ICE Series AC/DC Converter, 85 to 265V Maximum Input Voltage, 400kHz Switching Frequency - ICE3PCS03GXUMA1


This AC/DC converter converts a wide AC input into a regulated boost output for power supplies in Compact through‑hole assemblies. It is designed for boost‑topology power conversion across a broad mains range and operates with low quiescent current to minimise standby losses while supporting elevated ambient temperatures typical in industrial environments.

Features and Benefits:


• 85 to 265VAC input range enabling wide mains compatibility
• 400kHz switching frequency reducing external component size
• 380μA supply current lowering standby power consumption
• 0.95% maximum duty cycle allowing precise output control
• Through‑hole DIP‑8 mounting simplifying prototyping and assembly

Applications


• Suitable for industrial AC to DC power modules
• Ideal for Compact through‑hole power supplies
• Used with mains‑backed controllers requiring low standby
• Can be used for high‑temperature environment electronics
• Suitable for designs requiring boost‑topology conversion

What temperature range can it operate within?


It functions between -25°C and 125°C, providing a wide operating span for many environments.

Which package and mounting style does it use?


It is supplied in a DIP package with eight pins and designed for through‑hole mounting.

What regulatory substance standards does it meet?


It complies with REACH and RoHS3 substance regulations.

How small is the component footprint?


The device measures 5mm in length, 6mm in width and 1.75mm in height for Compact board placement.

관련된 링크들