Infineon, Resonant Controller 20-Pin, DSO ICL5102HVXUMA1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
258-0954
제조사 부품 번호:
ICL5102HVXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Maximum Input Voltage

480V

Product Type

Resonant Controller

Mount Type

Surface

Output Power

350W

Switching Frequency

500kHz

Pin Count

20

Package Type

DSO

Topology

HB (Half Bridge)

Height

2.65mm

Standards/Approvals

No

Width

10.3mm

Series

ICL5102HV

Length

12.8mm

Automotive Standard

No

The Infineon PFC + Resonant half-bridge controller is a highly integrated multi-mode PFC and resonant HB combination controller. The integration of PFC and HB into a single controller enables reduction of external components and optimizes performance by harmonized operation of the two stages. The two-stage approach divides the PFC responsibilities from the output current regulations functions. This ensures low variation in the output voltage and current and allows for low THD, high power factor and a greater ability to withstand AC line perturbations. The multi-mode operation of PFC converter provides excellent efficiency over the whole load range.

Resonant half-bridge controller with fixed or variable switching frequency control

Maximum 500 KHz HB switching frequency and soft-start frequency up to 1.3 MHz

Resonant HB Hurst mode ensures power limitation and low standby power < 300mW

Supports universal AC input voltage nominal

Excellent system efficiency up to 94%

THD optimization ensures Low harmonic distortion down to 30% nominal load

Integrated High Side MOSFET driver

관련된 링크들