Infineon, Resonant Controller 8-Pin, PG-DSO-8 ICE5QSBGXUMA1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩10,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,460 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 5₩2,032.00₩10,160.00
10 - 95₩1,804.00₩9,020.00
100 - 245₩1,684.00₩8,420.00
250 - 495₩1,416.00₩7,080.00
500 +₩1,324.00₩6,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
258-0951
제조사 부품 번호:
ICE5QSBGXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Resonant Controller

Maximum Input Voltage

27V

Mount Type

Surface

Output Power

109W

Switching Frequency

65kHz

Pin Count

8

Package Type

PG-DSO-8

Minimum Input Voltage

9.5V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

129°C

Series

ICE5QSBG

Length

5mm

Width

4mm

Height

1.65mm

Standards/Approvals

RoHS Phthalates, RoHS, SVHC Free

Automotive Standard

No

The Infineon Quasi-resonant, is the 5th generation of quasiresonant controller optimized for off-line switch power supply in cascode configuration. The improved digital frequency reduction with proprietary novel Quasi-Resonant operation offers lower EMI and higher efficiency for wide AC range by reducing the switching frequency difference between low and high line. The enhanced active burst mode enables flexibility in standby power range selection. The product has a wide operating range of IC power supply and lower power consumption. The numerous protection functions including the robust line protection to support the protections of the power supply system in failure situations.

Enhanced Active Burst Mode with selectable entry and exit standby power

Active Burst Mode to reach the lowest standby power <100 mW

Fast start-up achieved with cascode configuration

Digital frequency reduction up to 10 zero crossings

Built-in digital soft start

Cycle-by-cycle peak current limitation

Maximum on/off time limitation to avoid audible noise during start up and power down

Robust line protection with input OVP and brownout

관련된 링크들