Infineon, Resonant Controller, 800V 12-Pin, PG-DSO-12 ICE5QR1680BGXUMA1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩7,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,466 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 8₩3,530.00₩7,060.00-
10 - 98₩3,170.00₩6,340.0010%
100 - 248₩2,780.00₩5,560.0021%
250 - 498₩2,550.00₩5,100.0027%
500 +₩2,400.00₩4,800.0032%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
258-0944
제조사 부품 번호:
ICE5QR1680BGXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Maximum Input Voltage

300V

Product Type

Resonant Controller

Maximum Output Voltage

800V

Output Power

27W

Mount Type

Surface

Switching Frequency

65kHz

Pin Count

12

Package Type

PG-DSO-12

Minimum Input Voltage

220V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

129°C

Standards/Approvals

SVHC Free, RoHS, RoHS Phthalates

Width

4mm

Length

10mm

Height

1.75mm

Automotive Standard

No

The Infineon Quasi-resonant 800 V CoolSET is the 5 th generation of Quasi-resonant integrated power IC optimized for off-line switch power supply in cascode configuration. It is housed in single package with 2 separate chips; one is controller chip and other is HV MOSFET chips. The IC can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range of IC power supply and lower power consumption. The numerous protection functions including the robust line protection to support the protections of the power supply system in failure situations.

Enhanced Active Burst Mode with selectable entry and exit standby power

Active Burst Mode to reach the lowest standby power <100 mW

Fast start-up achieved with cascode configuration

Digital frequency reduction up to 10 zero crossings

Built-in digital soft start

Cycle-by-cycle peak current limitation

Maximum on/off time limitation to avoid audible noise during start up and power down

Robust line protection with input OVP and brownout

관련된 링크들