Recom, AC/DC Converter 1.667 A, 12V, 12 V 4-Pin RAC20E-12SK/277

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 ₩3,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩20,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩20,720.00-
5 - 14₩20,000.00₩3,600.00
15 +₩19,200.00₩22,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-8835
제조사 부품 번호:
RAC20E-12SK/277
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V

Maximum Output Voltage

12V

Mount Type

Through Hole

Switching Frequency

120kHz

Pin Count

4

Maximum Output Current

1.667A

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS 2+, REACH, CE, UL 62368-1, EN55032 Class B

Series

RAC20E-K/277

Width

27.6mm

Height

23mm

Length

52.7mm

Supply Current

400mA

Minimum Output Voltage

12V

Minimum Output Current

1.667A

Automotive Standard

No

RECOM AC-DC Converter, 305V AC Maximum Input Voltage, 12V DC Maximum Output Voltage - EK Series - RAC20E-12SK/277


Need to change alternating current into direct current in a flash? Choose this AC-DC converter from RECOM. With a maximum start-up time of 150ms, it gets things moving fast. A versatile input voltage range between 85 and 305V AC means it's compatible with standard power supplies. Thanks to inbuilt 4kV isolation and overvoltage protection, you can trust this converter to prevent the risk of damage caused by electrical surges. Compact dimensions of 52.7 (L) x 27.6 (W) x 23mm (H) mean it takes it minimal space on your PCB. Plastic housing resists abrasion in demanding industrial settings to deliver a long service life.

Features & Benefits


• 83% conversion efficiency, so it's an energy-conscious choice

• Broad operating temperature range between -40°C and +50°C for use in harsh industrial settings

• Mean time between failures of 830,000 hours, so you can count on long-lasting performance

Applications


• Industrial power supplies

• Automotive workshops

• Medical equipment

Can I use this converter in humid conditions?


Yes. This converter operates in a relative humidity range between 20% and 90% in non-condensing environments, so it functions in humid conditions.

관련된 링크들