Recom, AC/DC Converter 2.5 A, 15V, 15 V 8-Pin, SIP RAC10E-15SK/277
- RS 제품 번호:
- 249-8826
- 제조사 부품 번호:
- RAC10E-15SK/277
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,540.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩15,540.00 |
| 5 - 16 | ₩14,940.00 |
| 17 + | ₩14,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-8826
- 제조사 부품 번호:
- RAC10E-15SK/277
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 305V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Switching Frequency | 80kHz | |
| Maximum Output Current | 2.5A | |
| Package Type | SIP | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 45.7mm | |
| Height | 21.5mm | |
| Series | RAC10E-K | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS 2, REACH, UL 62368-1, EN 55032, CE, CB, EN 60601-1-2, EN 62368-1 | |
| Supply Current | 200mA | |
| Minimum Output Current | 666mA | |
| Minimum Output Voltage | 15V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 305V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Switching Frequency 80kHz | ||
Maximum Output Current 2.5A | ||
Package Type SIP | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Length 45.7mm | ||
Height 21.5mm | ||
Series RAC10E-K | ||
Width 25.4mm | ||
Standards/Approvals RoHS 2, REACH, UL 62368-1, EN 55032, CE, CB, EN 60601-1-2, EN 62368-1 | ||
Supply Current 200mA | ||
Minimum Output Current 666mA | ||
Minimum Output Voltage 15V | ||
Automotive Standard No | ||
RECOM AC-DC Converter, SIP Package, 8 Pins - RAC10E-K Series - RAC10E-15SK/277
Push past power issues with this AC-DC converter from RECOM. It takes AC voltages and outputs a steady supply up to 15V DC, giving appliances the power they need to keep working without a hitch. Since it can handle inputs between 85 and 305V AC, this unit's a go-to choice for adapting standard power supplies. You can start up your application in a flash thanks to this converter's quick 50ms activation time. As it's protected against high EMI levels, this is a safe option for environments where disruption from electrical noise can be a problem.
Features & Benefits
• Simple through-hole mounting for speedy installation
• Converts 83% of voltage inputs, dialling down on power loss to make for an energy-efficient supply
• Comes with built-in overvoltage, overcurrent and short-circuit protection that automatically resets after faults, minimising downtime
• Insulating plastic and silicone body to cut exposure to dangerous electrical loads
Applications
• Portable equipment
• Retail units
• Logistics industry
How precise are the output voltages from this AC-DC converter?
This product has an output accuracy of ±2%, so you can rest assured it's a consistent performer.
관련된 링크들
- Recom, AC/DC Converter 2.5 A, 15V, 15 V 8-Pin, SIP RAC10E-15SK/277
- Recom, AC/DC Converter 200 mA, 15V dc, 15 V dc 5-Pin, 1.45 x 0.95 in RAC03E-15SK/277
- Recom, AC/DC Converter 133 mA, 15V dc, 15 V dc 4-Pin, 1.35 x 0.88 in RAC02E-15SK/277
- Recom, AC/DC Converter 4 A, 24V, 24 V 4-Pin RAC20E-24SK/277
- Recom, AC/DC Converter 420 mA, 24V, 24 V 4-Pin RAC10E-24SK/277
- Recom, AC/DC Converter 4 A, 5V, 5 V ac 4-Pin RAC20E-05SK/277
- Recom, AC/DC Converter 1.667 A, 12V, 12 V 4-Pin RAC20E-12SK/277
- Recom, RAC10-15SK/277 Switching Power Supply 15V dc, 10 W 305V ac