ROHM, AC/DC Converter 7-Pin, TO-263 BM2SC123FP2-LBZE2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
235-2625
제조사 부품 번호:
BM2SC123FP2-LBZE2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

AC/DC Converter

Mount Type

Surface

Pin Count

7

Package Type

TO-263

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

BM2SC12xFP2-LBZ

Width

15.5mm

Length

10.18mm

Standards/Approvals

RoHS

Height

4.43mm

The ROHM BM2SC12xFP2-LBZ series is a quasi-resonant AC/DC converter that provides an optimum system for all products which has an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep the EMI low. This IC can be designed easily because it includes the 1700V SiC MOSFET. Design with a high degree of flexibility is achieved with current detection resistors as external devices. The burst operation reduces an electric power at light load. BM2SC12xFP2-LBZ series includes various protection functions, such as soft start function, burst operation function, over current limiter per cycle, over voltage protection, overload protection.

Long time support product for industrial applications

TO263-7L package

Frequency reduction function

Low current consumption during standby

Burst operation at light load

SOURCE pin leading edge blanking

Under voltage lock out

Over voltage protection

Over current protection circuit per cycle

Soft start function

관련된 링크들