ROHM, AC/DC Converter 2 A 7-Pin, TO-263 BM2SC121FP2-LBZE2
- RS 제품 번호:
- 235-2619
- 제조사 부품 번호:
- BM2SC121FP2-LBZE2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 235-2619
- 제조사 부품 번호:
- BM2SC121FP2-LBZE2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 1.7kV | |
| Output Power | 48W | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Switching Frequency | 120kHz | |
| Maximum Output Current | 2A | |
| Package Type | TO-263 | |
| Minimum Input Voltage | 15V | |
| Topology | Quasi Resonant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | BM2SC12xFP2-LBZ | |
| Height | 4.43mm | |
| Width | 10.18mm | |
| Standards/Approvals | UL | |
| Length | 15.5mm | |
| Supply Current | 800μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 1.7kV | ||
Output Power 48W | ||
Mount Type Surface | ||
Pin Count 7 | ||
Switching Frequency 120kHz | ||
Maximum Output Current 2A | ||
Package Type TO-263 | ||
Minimum Input Voltage 15V | ||
Topology Quasi Resonant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series BM2SC12xFP2-LBZ | ||
Height 4.43mm | ||
Width 10.18mm | ||
Standards/Approvals UL | ||
Length 15.5mm | ||
Supply Current 800μA | ||
The ROHM BM2SC12xFP2-LBZ series is a quasi-resonant AC/DC converter that provides an optimum system for all products which has an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep the EMI low. This IC can be designed easily because it includes the 1700V SiC MOSFET. Design with a high degree of flexibility is achieved with current detection resistors as external devices. The burst operation reduces an electric power at light load. BM2SC12xFP2-LBZ series includes various protection functions, such as soft start function, burst operation function, over current limiter per cycle, over voltage protection, overload protection.
Long time support product for industrial applications
TO263-7L package
Frequency reduction function
Low current consumption during standby
Burst operation at light load
SOURCE pin leading edge blanking
Under voltage lock out
Over voltage protection
Over current protection circuit per cycle
Soft start function
관련된 링크들
- ROHM, AC/DC Converter 2 A 7-Pin, TO-263 BM2SC121FP2-LBZE2
- ROHM, AC/DC Converter 7-Pin, TO-263 BM2SC124FP2-LBZE2
- ROHM, AC/DC Converter 7-Pin, TO-263 BM2SC123FP2-LBZE2
- ROHM, AC/DC Converter 7-Pin, TO-263 BM2SC122FP2-LBZE2
- ROHM BM2SC121FP2-EVK-001 Flyback Converter for BM2SC121FP2-LBZ for Isolated Fly-back Converter
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM BM2SC124FP2-EVK-001 Flyback Converter for BM2SC124FP2-LBZ for Isolated Fly-back Converter
- ROHM BM2SC122FP2-EVK-001 Flyback Converter for BM2SC122FP2-LBZ for Isolated Fly-back Converter