Power Integrations, AC/DC Converter 170 mA, 50V, 50 V 7-Pin, Surface Mount LNK3204G-TL
- RS 제품 번호:
- 146-4531
- 제조사 부품 번호:
- LNK3204G-TL
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩1,092,000.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 - 1000 | ₩1,092.00 | ₩1,091,000.00 |
| 2000 - 3000 | ₩1,068.00 | ₩1,069,000.00 |
| 4000 + | ₩1,048.00 | ₩1,047,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-4531
- 제조사 부품 번호:
- LNK3204G-TL
- 제조업체:
- Power Integrations
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Maximum Input Voltage | 265V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 50V | |
| Mount Type | Surface | |
| Switching Frequency | 66kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 170mA | |
| Package Type | Surface Mount | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Maximum Duty Cycle | 69% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | LinkSwitch-TN2 | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 9.83mm | |
| Height | 3.68mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 50V | |
| Supply Current | 141μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Maximum Input Voltage 265V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 50V | ||
Mount Type Surface | ||
Switching Frequency 66kHz | ||
Pin Count 7 | ||
Maximum Output Current 170mA | ||
Package Type Surface Mount | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Maximum Duty Cycle 69% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series LinkSwitch-TN2 | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 9.83mm | ||
Height 3.68mm | ||
Automotive Standard No | ||
Minimum Output Voltage 50V | ||
Supply Current 141μA | ||
Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends Peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate current limit. Allows the use of low-cost off-the-shelf inductors. Reduces size and cost of magnetics and output capacitor.
Low component-count buck converter
Excellent load and line regulation
Selectable device current limit
66 kHz operation with accurate current limit
Allows the use of low-cost off-the-shelf inductors
Reduces size and cost of magnetics and output capacitor
Frequency jittering reduces EMI filter complexity
Pin-out simplifies PCB heat sinking
Auto-restart for short-circuit and open loop faults
Limits power delivery to 3% of maximum during a fault
관련된 링크들
- Power Integrations, AC/DC Converter 170 mA, 50V, 50 V 7-Pin, SOIC LNK3204D-TL
- Power Integrations, AC/DC Converter 170 mA, 50V, 50 V 7-Pin, Surface Mount LNK3204G-TL
- Power Integrations, AC/DC Converter 170 mA, 5V 8-Pin, SOIC LNK3294G-TL
- Power Integrations, AC/DC Converter 270 mA, 50V, 50 V 7-Pin, SOIC LNK3205D-TL
- Power Integrations, AC/DC Converter 80 mA, 50V, 50 V 8-Pin, SOIC LNK3202D-TL
- Power Integrations, AC/DC Converter 270 mA, 50V, 50 V 7-Pin, SMD LNK3205G-TL
- Power Integrations, AC/DC Converter 360 mA, 50V, 50 V 7-Pin, Surface Mount LNK3206G-TL
- Power Integrations, AC/DC Converter 360 mA, 50V, 12 V 8-Pin, SOIC LNK3207G-TL