Power Integrations, AC/DC Converter 270 mA, 50V, 50 V 7-Pin, PDIP LNK3205P
- RS 제품 번호:
- 146-4515
- 제조사 부품 번호:
- LNK3205P
- 제조업체:
- Power Integrations
대량 구매 할인 받기
100개 더 담고 ₩5,400.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 50 units)*
₩68,000.00
재고있음
- 1,300 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩1,360.00 | ₩68,020.00 | - |
| 100 - 100 | ₩1,306.00 | ₩65,300.00 | ₩5,400.00 |
| 150 + | ₩1,252.00 | ₩62,580.00 | ₩16,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-4515
- 제조사 부품 번호:
- LNK3205P
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V ac | |
| Maximum Output Voltage | 50V | |
| Mount Type | Through Hole | |
| Switching Frequency | 66kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 270mA | |
| Package Type | PDIP | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 69% | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.6mm | |
| Height | 3.68mm | |
| Length | 9.83mm | |
| Series | LinkSwitch-TN2 | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 50V | |
| Supply Current | 141μA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V ac | ||
Maximum Output Voltage 50V | ||
Mount Type Through Hole | ||
Switching Frequency 66kHz | ||
Pin Count 7 | ||
Maximum Output Current 270mA | ||
Package Type PDIP | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 69% | ||
Maximum Operating Temperature 150°C | ||
Width 6.6mm | ||
Height 3.68mm | ||
Length 9.83mm | ||
Series LinkSwitch-TN2 | ||
Standards/Approvals No | ||
Minimum Output Voltage 50V | ||
Supply Current 141μA | ||
Automotive Standard No | ||
Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate current limit. Allows the use of low-cost off-the-shelf inductors. Reduces size and cost of magnetics and output capacitor.
Low component-count buck converter
Excellent load and line regulation
Selectable device current limit
66 kHz operation with accurate current limit
Allows the use of low-cost off-the-shelf inductors
Reduces size and cost of magnetics and output capacitor
Frequency jittering reduces EMI filter complexity
Pin-out simplifies PCB heat sinking
Auto-restart for short-circuit and open loop faults
Limits power delivery to 3% of maximum during a fault
관련된 링크들
- Power Integrations, AC/DC Converter 270 mA, 50V, 50 V 7-Pin, SOIC LNK3205D-TL
- Power Integrations, AC/DC Converter 270 mA, 50V, 50 V 7-Pin, SMD LNK3205G-TL
- Power Integrations, AC/DC Converter 360 mA, 50V, 50 V 7-Pin, PDIP LNK3206P
- Power Integrations, AC/DC Converter 360 mA, 50V, 12 V 8-Pin, PDIP-8 LNK3207P
- Power Integrations, AC/DC Converter 80 mA, 50V, 50 V 8-Pin, SOIC LNK3202D-TL
- Power Integrations, AC/DC Converter 170 mA, 50V, 50 V 7-Pin, SOIC LNK3204D-TL
- Power Integrations, AC/DC Converter 360 mA, 50V, 50 V 7-Pin, Surface Mount LNK3206G-TL
- Power Integrations, AC/DC Converter 170 mA, 50V, 50 V 7-Pin, Surface Mount LNK3204G-TL