Power Integrations, AC/DC Converter 7.7 A, 530V, -1.3 V 16-Pin, eSIP-16K LCS701LG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

60개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 tube of 30 units)*

₩205,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
30 - 30₩6,844.00₩205,302.00-
60 - 90₩6,638.00₩199,122.003%
120 +₩6,438.00₩193,158.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-2494
제조사 부품 번호:
LCS701LG
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Product Type

AC/DC Converter

Maximum Input Voltage

15V

Maximum Output Voltage

530V

Mount Type

Through Hole

Output Power

170W

Pin Count

16

Maximum Output Current

7.7A

Package Type

eSIP-16K

Minimum Input Voltage

11.4V

Topology

LLC Half Bridge

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

50%

Maximum Operating Temperature

150°C

Length

16.59mm

Standards/Approvals

No

Height

8.25mm

Series

HiperLCS

Width

2.06mm

Supply Current

5.4mA

Minimum Output Voltage

-1.3V

Automotive Standard

No

COO (Country of Origin):
CN

HiperLCS Family of LLC AC-DC Converters


The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a Compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, Plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.

• High maximum operating frequency of 1 MHz

• Nominal steady-state operation up to 500 kHz

• Programmable brown-in/out thresholds and hysteresis

• Under-voltage and over-voltage protection

• Programmable over-current protection

• Short-circuit protection

• Over-temperature protection

• Programmable soft-start time and delay before soft-start

• Simple single-clip attachment to heat sink

AC-DC Converters, Power Integrations


관련된 링크들