Power Integrations, AC/DC Converter 30.9 A, 530V, -1.3 V 16-Pin, eSIP-16J LCS708HG
- RS 제품 번호:
- 123-5445
- 제조사 부품 번호:
- LCS708HG
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,520.00
재고있음
- 160 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 7 | ₩15,520.00 |
| 8 - 14 | ₩15,240.00 |
| 15 + | ₩14,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-5445
- 제조사 부품 번호:
- LCS708HG
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 15V | |
| Maximum Output Voltage | 530V | |
| Output Power | 440W | |
| Mount Type | Through Hole | |
| Pin Count | 16 | |
| Maximum Output Current | 30.9A | |
| Package Type | eSIP-16J | |
| Minimum Input Voltage | 11.4V | |
| Topology | LLC Half Bridge | |
| Maximum Duty Cycle | 50% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | HiperLCS | |
| Width | 2.06mm | |
| Standards/Approvals | RoHS | |
| Length | 16.59mm | |
| Height | 8.25mm | |
| Automotive Standard | No | |
| Supply Current | 5.4mA | |
| Minimum Output Voltage | -1.3V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 15V | ||
Maximum Output Voltage 530V | ||
Output Power 440W | ||
Mount Type Through Hole | ||
Pin Count 16 | ||
Maximum Output Current 30.9A | ||
Package Type eSIP-16J | ||
Minimum Input Voltage 11.4V | ||
Topology LLC Half Bridge | ||
Maximum Duty Cycle 50% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series HiperLCS | ||
Width 2.06mm | ||
Standards/Approvals RoHS | ||
Length 16.59mm | ||
Height 8.25mm | ||
Automotive Standard No | ||
Supply Current 5.4mA | ||
Minimum Output Voltage -1.3V | ||
HiperLCS Family of LLC AC-DC Converters
The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a Compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, Plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.
• High maximum operating frequency of 1 MHz
• Nominal steady-state operation up to 500 kHz
• Programmable brown-in/out thresholds and hysteresis
• Under-voltage and over-voltage protection
• Programmable over-current protection
• Short-circuit protection
• Over-temperature protection
• Programmable soft-start time and delay before soft-start
• Simple single-clip attachment to heat sink
AC-DC Converters, Power Integrations
관련된 링크들
- Power Integrations, AC/DC Converter 30.9 A, 530V, -1.3 V 16-Pin, eSIP-16J LCS708HG
- Power Integrations, AC/DC Converter 12.9 A, 530V, -1.3 V 16-Pin, eSIP-16J LCS703HG
- Power Integrations, AC/DC Converter 7.7 A, 530V, -1.3 V 13-Pin, eSIP-16J LCS701HG
- Power Integrations, AC/DC Converter 19.3 A, 530V, -1.3 V 13-Pin, eSIP-16J LCS705HG
- Power Integrations, AC/DC Converter 7.7 A, 530V, -1.3 V 16-Pin, eSIP-16K LCS701LG
- Power Integrations, PFC Controller 60 kHz 16-Pin, Plastic eSIP 12V
- Power Integrations PFS7725L, PFC Controller 60 kHz 16-Pin, eSIP 12V
- Power Integrations PFS7723H, PFC Controller 60 kHz 16-Pin, eSIP 12V