Power Integrations, AC/DC Converter 7 A, 5V dc 12-Pin, eSIP-7C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
146-2537
제조사 부품 번호:
TOP271EG
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Maximum Input Voltage

265V ac

Product Type

AC/DC Converter

Maximum Output Voltage

5V dc

Output Power

43W

Mount Type

Through Hole

Switching Frequency

132kHz

Pin Count

12

Maximum Output Current

7A

Package Type

eSIP-7C

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

83%

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

10.24mm

Width

2.06mm

Series

TOPSwitch-JX

Height

8.25mm

Supply Current

1mA

Automotive Standard

No

COO (Country of Origin):
CN

TOPSwitch-JX series Offline AC-DC Converters


The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection Plus control circuitry into a Compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.

• Energy efficient over entire load range; no-load power <100 mW at 265 VAC

• Multi-mode PWM control maximizes efficiency at all loads

• Accurate programmable current limit

• Frequency jittering reduces EMI filter cost

• Fully integrated soft-start for minimum start-up stress

• 725V rated power MOSFET

• Auto-restart limits power delivery to <3% during overload faults

• Output over-voltage, over-current and short-circuit protection

• Accurate thermal shutdown with large hysteresis

Package Options:

• eDIP-12 package with low-profile horizontal orientation for ultra-slim designs

• eSIP-7C package with vertical orientation for minimum PCB footprint

• eSOP-12 low-profile SMT package for ultra-slim designs

AC-DC Converters, Power Integrations


관련된 링크들