Power Integrations PFS7723H, PFC Controller 60 kHz 16-Pin, eSIP 12V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 30 units)*

₩122,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
30 - 90₩4,076.00₩122,262.00
120 - 240₩4,002.00₩120,060.00
270 - 480₩3,930.00₩117,882.00
510 +₩3,860.00₩115,782.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-6918
제조사 부품 번호:
PFS7723H
제조업체:
Power Integrations
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Power Integrations

Product Type

PFC Controller

Sub Type

Power Factor Controller

Switching Frequency

60kHz

Supply Current

23A

Zero Power Detection

No

Mount Type

Surface

Package Type

eSIP

Minimum Supply Voltage

5V

Pin Count

16

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Length

16mm

Height

1.96mm

Standards/Approvals

No

Series

PFS7723H

Maximum Operating Temperature

150°C

Automotive Standard

No

The Power Integrations e HiperPFS-4 family PFC controller has Integrated 600 V MOSFET T and diode option in a single, low-profile power package. It is optimized for high PF and efficiency across load range. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.

Programmable Power Good (PG) signal

Digital line peak detection for robust performance even with

distorted input voltage from UPS or generators

Digital power factor enhancer compensates for EMI filter and bridge distortion

Spread-spectrum across >60 kHz window simplifies EMI filtering

Protection features include: UVLO, UV, OV, OTP, brown-in/out, cycleby-cycle current limit and power limiting for overload protection

Withstands 305 VAC steady-state and 410 VAC abnormal input

Eliminates insulating pad/heat-spreader

964

관련된 링크들