3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Fine Grade, 100 Grit 100

Subtotal (1 Box of 25 units)*

₩204,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩204,680.00₩8,188.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-8240
제조사 부품 번호:
7100276268
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Abrasive Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Bore Diameter

22.23mm

Grit Size

100

Grade

Fine

Quantity Per Package

100

Bond Type

Resin

Standards/Approvals

ISO 5748

Series

Scotch-Brite Precision Surface Conditioning Disc

제외

COO (Country of Origin):
US

3M Scotch-Brite Series Sanding Disc, 125mm Diameter, Fine Grade - 7100276268


This sanding disc is a highly effective surface conditioning solution designed for a variety of industrial applications. With a diameter of 125mm, it features a fine grade abrasive material, primarily composed of ceramic, ensuring efficient performance for blending, cleaning, deburring, grinding, radiusing, and refining tasks. The disc is compatible with a bore size of 22.23mm and is engineered to withstand maximum speeds of 12,000rpm, making it suitable for high-speed sanding operations.

Features & Benefits


• Designed for optimal surface conditioning with consistent results

• Made from durable ceramic abrasive material for extended durability

• Ideal for blending and deburring, enhancing finishing processes

• Fine grade ensures a smooth surface finish without over-cutting

• High-speed capability supports efficient industrial sanding tasks

• Supplied in packs of 100 for increased productivity and convenience

Applications


• Ideal for use in cleaning and deburring metal components

• Perfect for radiusing edges on various materials

• Suitable for refining surfaces in mechanical engineering

• Effective for blending finishes in automated manufacturing processes

• Utilised in electrical and electronic assembly

What are the advantages of using a ceramic abrasive composition in this disc?


A ceramic abrasive composition offers superior durability and cutting power, making it particularly effective for high-speed applications. The sharpness of the ceramic grains maintains performance over a longer usage period, which is crucial in demanding environments.

How does the fine grade affect the performance during sanding tasks?


The fine grade allows for a smoother finish, ensuring that minimal material is removed while providing a polished appearance. This makes it ideal for applications where surface quality is paramount, such as in the electronics industry.

Can this product withstand high-speed operations?


Yes, it is designed to sustain operational speeds of up to 12,000rpm, allowing for efficient sanding processes without compromising safety or performance. This makes it suitable for use in high-demand settings requiring quick material removal.

Is this disc compatible with standard sanding equipment?


The sanding disc features a bore size of 22.23mm, making it compatible with most standard sanding machines and accessories. This adaptability enhances its usability across various applications.

관련된 링크들