3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Coarse Grade, 100 Grit 100
- RS 제품 번호:
- 269-8226
- 제조사 부품 번호:
- 7100264197
- 제조업체:
- 3M
Subtotal (1 Box of 25 units)*
₩164,160.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩164,160.00 | ₩6,566.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-8226
- 제조사 부품 번호:
- 7100264197
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Disc Diameter | 76.2mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 100 | |
| Grade | Coarse | |
| Quantity Per Package | 100 | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Series | Scotch-Brite Precision Surface Conditioning Disc | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Disc Diameter 76.2mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 100 | ||
Grade Coarse | ||
Quantity Per Package 100 | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Series Scotch-Brite Precision Surface Conditioning Disc | ||
제외
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Surface Series Sanding Disc, 76.2mm Disc Diameter, Ceramic Abrasive - 7100264197
This sanding disc is designed for a range of surface conditioning tasks, improving finish quality across various materials. It enables professionals in automation, electronics, and mechanical industries to achieve effective surface preparation in their projects.
Features & Benefits
• High RPM capability for rapid stock removal
• Coarse ceramic abrasive for effective surface conditioning
• Suitable for stainless steel, enhancing durability
• Versatile for edge rounding and blending tasks
• Optimised for cooling to reduce heat damage
• Non-woven structure prevents loading and extends life
Applications
• Surface preparation for stainless and carbon steel
• Ideal for fine finishing and edge radiussing
• Effective cleaning and blending of finishes
• Suitable for light deburring operations on various metals
• Used in automated processes for consistent results
What kind of materials can this disc be used on?
It is designed for use on stainless steel, carbon steel, and soft metals, providing effective surface conditioning across these materials.
How does this disc minimise heat generation during use?
The cooling properties of the ceramic abrasive help maintain lower temperatures, reducing the risk of heat-related defects on the work piece.
Is it suitable for heavy-duty applications?
Yes, it can withstand rigorous applications, making it appropriate for various industrial tasks.
Does it require any specific tool for installation?
It can be used with standard right-angle grinders, ensuring compatibility with common surface preparation tools.
How can this contribute to my workflow efficiency?
The discs quick-cutting capabilities and durability reduce the time spent on each operation, thereby enhancing productivity in your tasks.
관련된 링크들
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Extra Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Extra Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Medium Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Medium Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Very Fine Grade, 100 Grit 100