3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Extra Coarse Grade, 100 Grit 100
- RS 제품 번호:
- 269-8236
- 제조사 부품 번호:
- 7100274226
- 제조업체:
- 3M
Subtotal (1 Box of 25 units)*
₩184,700.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩184,700.00 | ₩7,388.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-8236
- 제조사 부품 번호:
- 7100274226
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 100 | |
| Grade | Extra Coarse | |
| Quantity Per Package | 100 | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Series | Scotch-Brite Precision Surface Conditioning Disc | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 100 | ||
Grade Extra Coarse | ||
Quantity Per Package 100 | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Series Scotch-Brite Precision Surface Conditioning Disc | ||
제외
- COO (Country of Origin):
- US
3M Scotch-Brite Series Sanding Disc, 125mm Diameter, Extra Coarse Grade - 7100274226
This sanding disc is designed for high-performance blending, grinding, and refining tasks. With a diameter of 125mm, this surface conditioning disc utilises a ceramic abrasive material, ensuring durability and effectiveness in various industrial applications.
Features & Benefits
• Designed for high-speed applications with a maximum safe speed of 12,000rpm
• Extra coarse grade provides efficient material removal
• Composed of a robust ceramic abrasive for longer lifespan
• Round shape ensures uniform surface contact during use
• Available in packs of 100 for extensive usage
• Specially engineered for blending and grinding processes
Applications
• Ideal for surface preparation in metalworking
• Suitable for finishing and refining surfaces
• Used in grinding for optimal results
• Effective for deburring and cleaning metal parts
How does the abrasive material enhance performance compared to standard discs?
The ceramic abrasive material ensures superior cutting ability, resulting in faster material removal and improved performance, especially on harder substrates.
What are suitable safety precautions to consider when using it?
It is recommended to wear eye protection and a suitable respirator to minimise inhalation of dust during sanding operations, and to ensure that ventilation is adequate in the workspace.
Can this product be used on non-metal surfaces?
While primarily designed for metal, it can also be effective on some plastics and composites, but performance may vary based on the type of material.
관련된 링크들
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Extra Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Coarse Grade, 100 Grit 100
- 3M Scotch-Brite CG-DC Silicon Carbide Straight Disc, 152 mm, Extra Coarse Grade, Extra Coarse Grit 40 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Medium Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 125 mm Resin, Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Fine Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic, 76.2 mm Resin, Medium Grade, 100 Grit 100