3M Non-Woven Nylon Flaps of Scotch-Brite Material Abrasive Brush, 75 mm Diameter
- RS 제품 번호:
- 456-2631
- 제조사 부품 번호:
- FLAP BRUSH 75 X 35MM AMED
- 제조업체:
- 3M
Subtotal (1 unit)*
₩48,740.00
제한된 재고
- 추가로 2026년 11월 09일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩48,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 456-2631
- 제조사 부품 번호:
- FLAP BRUSH 75 X 35MM AMED
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Bristle Material | Non-Woven Nylon | |
| Product Type | Abrasive Brush | |
| Suitable For | Smal Fabricated Part, Stainless Steel, Pharmaceutical Equipment, Steel, Parts | |
| Bristle Type | Flaps of Scotch-Brite Material | |
| Diameter | 75mm | |
| Maximum Safe Speed | 700rpm | |
| Shank Size | 19mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Bristle Material Non-Woven Nylon | ||
Product Type Abrasive Brush | ||
Suitable For Smal Fabricated Part, Stainless Steel, Pharmaceutical Equipment, Steel, Parts | ||
Bristle Type Flaps of Scotch-Brite Material | ||
Diameter 75mm | ||
Maximum Safe Speed 700rpm | ||
Shank Size 19mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
3M Abrasive Brush, 700 rpm Maximum Safe Speed, Circular Brush - FLAP BRUSH 75 X 35MM AMED
This 3M abrasive brush features nylon bristles and has a diameter of 100mm with a thickness of 12mm. It is designed for effective abrasive cleaning and finishing tasks, offering versatility in various industrial applications.
Features & Benefits
• Nylon bristles for effective and gentle abrasive cleaning
• 100mm diameter and 12mm thickness for coverage and durability
• Provides a non-scratch cleaning solution
Applications
• Ideal for removing rust, paint, corrosion, and surface contaminants
• Suitable for cleaning and deburring metal, plastic, and composite surfaces
• Used in automotive workshops, metalworking industries, and maintenance • Effective in preparing surfaces for painting or coating
Can it be used with handheld tools?
Yes, the RS Pro abrasive brush is designed for use with handheld tools such as angle grinders or drills, providing flexibility in various cleaning tasks.
What materials is it suitable for cleaning?
It is effective for cleaning metal, plastic, and composite surfaces without causing damage, thanks to its nylon bristles.
How long do the nylon bristles last?
The durability of the nylon bristles ensures a long service life, depending on the intensity and frequency of use in different applications.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
관련된 링크들
- 3M Non-Woven Nylon Lap Mop, Flap Brush, Finishing Wheel, Mini Flap Brush, Hand Pads Abrasive Brush, 63 mm Diameter
- 3M Scotch-Brite™ PRO DP-UD Scotch-Brite™ Deburr and Finish PRO Unitized Disc DP-UD Ceramic, 25.4 mm Diameter, Coarse
- 3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel, 75mm Diameter, Very Fine
- 3M Roloc Scotch-Brite Aluminium Oxide, 75 mm Diameter Roloc Fastening System, Medium
- 3M Scotch Brite 7100105852 Aluminium Oxide Abrasive Disc, 125 mm Diameter, 10 Grit, 80
- 3M EX3 Scotch-Brite Silicon Carbide, 25.4 mm Diameter, Fine
- 3M Scotch Brite Roloc Aluminium Oxide, 76.2 mm Resin, Coarse Grade
- 3M Roloc, Scotch-Brite Aluminium Oxide, 50 mm, Coarse Grade 50