3M Scotch Brite Roloc Aluminium Oxide, 76.2 mm Resin, Coarse Grade

Subtotal (1 Box of 25 units)*

₩174,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 05일 부터 125 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
25 +₩6,980.00₩174,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-3452
제조사 부품 번호:
18082
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Disc Diameter

76.2mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Colour

Brown

Grade

Coarse

Maximum Safe Speed

18000rpm

Bond Type

Resin

Standards/Approvals

No

Series

Scotch Brite Roloc

3M Scotch-Brite™ Roloc™ SE Surface Conditioning Discs


Scotch-Brite™ Roloc™ SE Surface Conditioning Discs combine a coarse, non-woven disc with the efficiency of the 3M™ Roloc™ quick-change attachment system. Our discs are designed for heavy-duty deburring and finishing, with a conformable Fibre and supportive Roloc backing for aggressive cutting. Unique

The unique construction of the Scotch-Brite™ disc is MADE up of non-woven fibres and aluminium oxide abrasive making it tough and durable. Compared to traditional abrasives that quickly wear down when used, this discs high cut-rate, hardness, strength and low heat retention make aluminium oxide a popular choice.

The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive standards are kept constant throughout its lifespan. This is because the disc doesn't GET clogged up, extending the life of the product.

Features and Benefits


• Tough non-woven disc aggressively deburrs and finishes Conformable, non-woven disc with Roloc™ backing for aggressive cutting

• Achieve consistent finishes with open-web construction that resists loading and runs cool

• Convenient 3M™ Roloc™ attachment system offers quick and easy disc change-out for multi-step finishing processes

Applications


The bristle disc is capable of: Removing paint, rust, harden adhesives, light scratches and weld burns and more.

It's great for smoothing, polishing and cleaning most metals.

Benefits of using a non-woven disc?


Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for Air curculation for cool operation and reduces the potential for burning.

What safety requirements should I observe?

When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.

For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide Ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

관련된 링크들