3M Non-Woven Nylon Lap Mop, Flap Brush, Finishing Wheel, Mini Flap Brush, Hand Pads Abrasive Brush, 63 mm Diameter

Subtotal (1 unit)*

₩41,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
456-2625
제조사 부품 번호:
FLAP BRUSH 63 X 32MM AMED
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Bristle Material

Non-Woven Nylon

Product Type

Abrasive Brush

Bristle Type

Lap Mop, Flap Brush, Finishing Wheel, Mini Flap Brush, Hand Pads

Suitable For

Pharmaceutical Equipment, Stainless Steel, Smal Fabricated Part, Parts, Fabricated Part, Hand Use, Paint, Tube, Steel

Diameter

63mm

Maximum Safe Speed

9000rpm

Standards/Approvals

No

제외

3M Abrasive Brush, 63mm Diameter, 9000rpm Maximum Safe Speed - FLAP BRUSH 63 X 32MM AMED


This abrasive brush is designed for efficient metal finishing and cleaning tasks across various industrial settings. Its circular design and P120 grit make it suitable for operators in automation, electronics, and mechanical fields, ensuring reliable performance in multiple applications.

Features & Benefits


• Made with high-quality materials for durability

• Maximum safe speed of 9000rpm

• Soft edge action provides blending capabilities

• Compatible with high-speed abrasive tools for effective use

Applications


• Used for blending and finalising surface finishes

• Employed in paint preparation processes

• Ideal for graining and finishing metal components

• Applicable in welding preparation and post-welding tasks

• Effective for light scratch removal and re-graining

How does the brush perform on different metal types?


It effectively handles stainless steel and mild steel, providing a consistent finish across various substrates.

What equipment is compatible for use with this brush?


It works seamlessly with 3M's Roloc systems, enhancing flexibility and application in high-speed scenarios.

What kind of maintenance is required for this abrasive tool?


Regular inspection for wear and maintaining a clean workspace will optimise its longevity and performance.

What safety measures should be considered when using this brush?


Using appropriate personal protective equipment such as eye protection and respiratory masks is recommended during operation.

Why choose 3M?


3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

관련된 링크들