Ansmann 1.5 V Alkaline AAAA Battery

Subtotal (1 unit)*

₩2,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 67 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-9793
Distrelec 제품 번호:
301-03-799
제조사 부품 번호:
1510-0005
제조업체:
Ansmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ansmann

Product Type

AAAA Battery

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Code

LR8D425

Battery Capacity

500mAh

Termination Type

Standard

Diameter

8.3mm

Standards/Approvals

No

Height

42.5mm

Weight

21g

제외

COO (Country of Origin):
CN

Ansmann AAAA Battery, 1.5V Nominal Voltage, 500mAh Capacity - 1510-0005


This AAAA battery is engineered for dependable use in various electronic devices. With a nominal voltage of 1.5V and a rated capacity of 500mAh, it meets the needs of high-drain applications. Weighing 21g, this X-Power AAAA battery is a suitable option for enhancing the efficiency of your equipment.

Features & Benefits


• Utilises alkaline chemistry for consistent power delivery

• High capacity allows for extended use of devices

• Retains ≥95% capacity after 12 months of storage

• Lightweight design for ease of portability

Applications


• Applicable in specialised electronics for enhanced performance

• Ideal for toys demanding sustained energy

• Suitable for use in remote controls for dependable operation

• Employed in automation equipment for uninterrupted functionality

Will it work in high-drain devices?


Yes, it is suitable for high-drain applications.

Is it suitable for use in outdoor conditions?


Yes, it functions effectively within a temperature range of -20°C to 60°C.

What is the shelf life of this battery?


The battery has a shelf life of up to 7 years when stored proper storage conditions with temperature ≤ 22°C and humidity 60± 15%

관련된 링크들