Ansmann Ansmann Industrial Alkaline AAA Battery 1.5 V
- RS 제품 번호:
- 176-9844
- 제조사 부품 번호:
- 1501-0004-1
- 제조업체:
- Ansmann
Subtotal (1 Box of 200 units)*
₩183,600.00
재고있음
- 8,200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 200 + | ₩918.00 | ₩183,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-9844
- 제조사 부품 번호:
- 1501-0004-1
- 제조업체:
- Ansmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ansmann | |
| Series | Ansmann Industrial | |
| Product Type | AAA Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 200 | |
| IEC Code | LR03 | |
| Battery Capacity | 1.2Ah | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Height | 44.4mm | |
| Weight | 11.5g | |
| Diameter | 10.4mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ansmann | ||
Series Ansmann Industrial | ||
Product Type AAA Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Number of Batteries 200 | ||
IEC Code LR03 | ||
Battery Capacity 1.2Ah | ||
Termination Type Standard | ||
Battery Size AAA | ||
Height 44.4mm | ||
Weight 11.5g | ||
Diameter 10.4mm | ||
Standards/Approvals No | ||
해당 안됨
- COO (Country of Origin):
- CN
Ansmann AAA Batteries, 1.5V Nominal Voltage, 1.2Ah Capacity - 1501-0004-1
This pack includes high-capacity alkaline batteries designed for various devices that require consistent power. With a nominal voltage of 1.5 V, these AAA batteries are suitable for both personal electronics and industrial uses. Their alkaline chemistry provides extended performance, making them essential for professionals in the automation, electronics, and electrical sectors.
Features & Benefits
• Provides power for a variety of devices
• Delivers a nominal voltage of 1.5 V for steady operation
• Includes 200 batteries to accommodate bulk requirements
• Standard terminals ensure simple compatibility
• High capacity of 1.2 Ah supports prolonged usage
• Suitable for industrial and automation Applications
Applications
• Powering remote controls and wireless devices
• Effective for various electronic tools and gadgets
• Used in control systems and sensors
• Suitable for medical devices and equipment
• Commonly employed in security systems and alarms
What is the shelf life of these batteries?
The batteries generally have a shelf life of several years if stored in a cool, dry place.
Can these batteries be used in devices that require rechargeable power?
These batteries are non-rechargeable and should only be used in devices designed for alkaline cells.
Are these batteries suitable for extreme temperatures?
While they are made for standard conditions, performance may be affected in extreme temperatures.
How do I dispose of these batteries properly?
They should be disposed of according to local battery recycling regulations.
What devices are most compatible with this type of battery?
They are appropriate for devices that accept AAA size batteries with standard terminals.
관련된 링크들
- Ansmann Alkaline AAA Battery 1.5 V
- Ansmann Ansmann Industrial Alkaline AA Battery 1.5 V
- Ansmann Ansmann Industrial Alkaline 9V Battery
- Varta Varta Industrial Pro Alkaline AAA Battery 1.5 V
- Panasonic Industrial Powerline Alkaline AAA Battery 1.5 V
- Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V
- Gp Batteries GP Batteries Super Alkaline Alkaline AAA Battery 1.5 V
- Energizer Alkaline AAA Battery 1.5 V