Ansmann Ansmann Industrial Alkaline AA Battery 1.5 V
- RS 제품 번호:
- 176-9843
- 제조사 부품 번호:
- 1502-0002-1
- 제조업체:
- Ansmann
Subtotal (1 Box of 200 units)*
₩164,800.00
재고있음
- 5,800 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 4,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 200 + | ₩824.00 | ₩164,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-9843
- 제조사 부품 번호:
- 1502-0002-1
- 제조업체:
- Ansmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ansmann | |
| Product Type | AA Battery | |
| Series | Ansmann Industrial | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2.7Ah | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Weight | 23g | |
| Height | 50.4mm | |
| Diameter | 14.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ansmann | ||
Product Type AA Battery | ||
Series Ansmann Industrial | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2.7Ah | ||
Battery Size AA | ||
IEC Code LR6 | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Weight 23g | ||
Height 50.4mm | ||
Diameter 14.4mm | ||
해당 안됨
- COO (Country of Origin):
- CN
Ansmann AA Battery, 1.5V Nominal Voltage, 2.7Ah Capacity - 1502-0002-1
This AA battery serves as a dependable power source for various electronic devices, suitable for both industrial and everyday applications. Its alkaline manganese chemistry ensures good performance, while its long shelf life and notable capacity make it a fitting choice for users needing consistent energy solutions.
Features & Benefits
• Nominal voltage of 1.5V supports most electronic devices
• High capacity of 2700mAh for extended usage
• Leakage resistant under diverse conditions prevents damage
• Standard size enables compatibility with a wide range of devices
• Operates effectively within a temperature range of -10°C to 50°C
• Low internal resistance promotes efficient power delivery
Applications
• Suitable for remote controls to ensure consistent operation
• Ideal for automated equipment requiring stable power supply
• Applicable in security devices and alarms for ongoing energy needs
• Used in portable electronics to enhance performance
• Supports toys and gadgets that utilise batteries
What is the expected lifespan of this battery?
The battery has a shelf life of approximately five years under proper storage conditions.
Can it be used in high-drain devices?
Yes, it performs well in high-drain applications, providing substantial output.
What are the recommended storage conditions for this product?
Store in a cool, dry place at temperatures between 5°C and 25°C with relative humidity of 45-75%.
How does temperature affect its performance?
It operates effectively within a temperature range of -10°C to 50°C without compromising performance.
Is it suitable for devices with varying voltage requirements?
The nominal voltage of 1.5V is compatible with most standard electronic devices, ensuring optimum functionality.
관련된 링크들
- Ansmann Alkaline AA Battery 1.5 V
- Ansmann Ansmann Industrial Alkaline AAA Battery 1.5 V
- Ansmann Ansmann Industrial Alkaline 9V Battery
- Energizer Industrial Alkaline AA Battery 1.5 V
- Ansmann Alkaline AAA Battery 1.5 V
- Ansmann 1.5 V Alkaline AAAA Battery
- Ansmann 1.5 V Alkaline D Battery
- Ansmann ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V