Duracell Duracell Plus Power Alkaline AA Battery 1.5 V

Subtotal (1 pack of 4 units)*

₩14,944.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 16 개 unit(s)이 배송 준비 됨
수량
한팩당
한팩당*
4 +₩3,736.00₩14,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(20개가 1팩안에)

₩23,220.00

RS 제품 번호:
211-8745
제조사 부품 번호:
AA +/PWR P4 RS
제조업체:
Duracell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Duracell

Series

Duracell Plus Power

Product Type

AA Battery

Chemistry

Alkaline

Nominal Voltage

1.5V

Battery Capacity

3.016Ah

Battery Size

AA

IEC Code

LR6

Number of Batteries

4

Termination Type

Flat

Weight

25g

Height

50.5mm

Diameter

14.50mm

Standards/Approvals

ANSI, IEC

해당 안됨

Duracell Plus Power Series AA Battery, 1.5V Nominal Voltage, 14.5mm Diameter - AA +/PWR P4 RS


This AA battery provides a Compact source of 1.5V power for a wide range of portable electronics. It uses an alkaline chemistry designed to deliver usable capacity across varied discharge conditions and temperatures. The cell is IEC/ANSI-designated and supplied as a four-unit pack for routine replacement needs in consumer and professional devices.

Features and Benefits:


• 65m-ohm impedance for stable current delivery under load
• Operates between -20°C and 54°C for varied environments
• Flat terminals for predictable contact and device compatibility
• Typical mass 25g reduces transport and handling weight
• Nominal 1.5V output supports standard electronic circuits

Applications


• Suitable for handheld measurement instruments
• Used with battery-powered toys and remotes
• Ideal for portable lighting and LED devices
• Used for low-to-medium drain medical gadgets
• Can be used in wireless peripherals and sensors

What storage conditions extend shelf life?


Store cells at 6°C to 29°C to limit self-discharge and preserve delivered capacity.

How does output vary with load?


Delivered capacity depends on applied load and cut-off voltage, with discharge curves showing service hours differing by current draw.

What physical Interface does the cell provide?


The cell presents flat terminations and a cylindrical form to match LR6-compatible holders.

What impedance should designers expect for circuit planning?


Use approximately 65m-ohm at 1kHz for internal resistance considerations.

What are the dimensional references for equipment fitting?


Use a height of 50.5mm and diameter of 14.5mm when designing battery compartments.

관련된 링크들