Duracell Duracell Plus Alkaline Manganese Dioxide AA Battery 1.5 V

Subtotal (1 pack of 10 units)*

₩22,300.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 40 개 남음 배송 준비 완료
  • 추가로 다른 지역에서 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩2,230.00₩22,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-2529
제조사 부품 번호:
MN1500B10PLUS
제조업체:
Duracell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Duracell

Series

Duracell Plus

Product Type

AA Battery

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

1.5V

Battery Size

AA

IEC Code

LR6

Number of Batteries

10

Termination Type

Flat

Height

50.5mm

Standards/Approvals

IEC

Diameter

14.5mm

Weight

25g

제외

Duracell Plus Series AA Battery, 1.5V Nominal Voltage, 25g Typical Weight - MN1500B10PLUS


This AA alkaline manganese dioxide cell provides a standard 1.5V supply for general electronic devices. It is intended for ambient storage and a wide operating temperature range, delivering usable energy depending on load, temperature and end-of-discharge threshold. The cell meets recognised international classification for size and chemistry and is supplied in a pack quantity suitable for bulk replacement.

Features and Benefits:


• 65mΩ impedance supports stable voltage under moderate loads
• 25g typical weight enables straightforward handheld installation
• Flat Terminal simplifies contact in common battery holders
• -20°C to 54°C operating range maintains function across climates
• IEC LR6 designation ensures recognised industry sizing and fit

Applications


• Suitable for handheld torches and portable lighting devices
• Used with battery-powered toys requiring steady discharge
• Ideal for remote controls and home automation sensors
• Can be used for wireless mice and keyboards
• Suitable for classroom equipment and low-to-moderate drains

How does storage temperature affect long-term readiness?


Storing cells between 6°C and 29°C slows self-discharge and preserves delivered capacity.

What performance differences occur with varying discharge currents?


Delivered capacity decreases as applied current increases

refer to discharge curves for examples at 50mA to 1A ranges.

How is the cell impedance measured and why does it matter?


Impedance is specified at 1kHz and influences voltage drop under load, affecting device runtime.

Which classification confirms compatibility with standard AA compartments?


The cell carries the LR6 IEC code indicating standard AA dimensions and fitment.

관련된 링크들