Duracell Duracell Plus Power 1.5 V Alkaline D Battery

Subtotal (1 pack of 2 units)*

₩14,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 372 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 420 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
2 +₩7,380.00₩14,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-8751
제조사 부품 번호:
5000394141988
제조업체:
Duracell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Duracell

Product Type

D Battery

Series

Duracell Plus Power

Battery Size

D

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Code

LR20

Termination Type

Flat

Weight

145g

Diameter

34.20mm

Standards/Approvals

ANSI, IEC

Height

61.5mm

해당 안됨

COO (Country of Origin):
US

Duracell Plus Power Series D Battery, 1.5V Nominal Voltage, 34.2mm Diameter - 5000394141988


This D battery provides primary alkaline power for devices requiring a standard cylindrical cell. It operates at a nominal voltage of 1.5V and is produced to conform with widely recognised size designations. The cell is intended for use across a range of ambient temperatures and offers a flat Terminal for straightforward installation in equipment that accepts D-size cells.

Features and Benefits:


• 145g weight for predictable mass and handling
• 125mΩ impedance at 1kHz for stable discharge performance
• Flat termination enabling secure contact in battery holders
• -20°C to 54°C operating range for varied environmental use
• IEC and ANSI designation for broad compatibility

Applications


• Suitable for high-drain torches and LED lanterns
• Used with large-scale toys requiring prolonged runtime
• Ideal for portable audio equipment needing steady voltage
• Can be used for hobbyist devices and scientific kits
• Suitable for household emergency lighting units

What is the recommended storage temperature?


Store the cell between 6°C and 29°C to preserve delivered capacity.

How does performance vary with load?


Delivered capacity depends on applied load, operating temperature and cut-off voltage.

What are the cell’s chemistry and Terminal type?


It uses an alkaline zinc/manganese dioxide chemistry with a flat terminal.

Which designation codes identify compatibility?


It is designated as ANSI: 13A and IEC: LR20 for D-size replacements.

관련된 링크들