최근 검색 기록

    Function Generators

    A function generator is a test and measuring device which creates electronic signals in many different waveforms. The generator's main purpose, when connected to a circuit, is to produce controllable waveforms with adjustable frequencies, amplitude outputs, or DC offsets. Function generators help to save time in building oscillators when you are fabricating prototype audio circuits or low and high-pass filters.

    Function generators produce a range of different waveforms, such as sine waves, triangular waves, sawtooth waves and square waves. The signal generator can produce repetitive signals and can also change some characteristics of the wave. You can view the signals generated by the device by attaching it to an oscilloscope. Function generators may provide other functions, such as DC offset and variable symmetry. There is usually a screen on the generator which displays the monitoring of the output.

    Frequency range and waveforms

    • 0.001 Hz to 2000 MHz Sine wave
    • 0.001 Hz to 160 MHz Square wave
    • 0.001 Hz to 800 kHz Triangle wave

    Where are function generators used?

    • Integrated electronic testing
    • Embedded systems
    • Digital circuits
    • Analogue signal processing
    • Laboratory testing

    Function Generators vs. Arbitrary Waveform Generators (AWGs)

    Function generators are usually slightly cheaper than AWGs and they perform quite similarly. However, Arbitrary Waveform Generators generally provide more functions and offer the ability to create a custom waveform output of any size. Function generators offer a periodic waveform.

    1 / 1
    9 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Aim-TTi
    모두 제거

    Aim-TTi (9)

    BK Precision (7)

    Chauvin Arnoux (1)

    ELC (1)

    IKALOGIC (3)

    Keysight Technologies (8)

    Metrix (3)

    RIGOL (6)

    RS PRO (13)

    20MHz (1)

    25MHz (2)

    40MHz (1)

    50MHz (2)

    80MHz (1)

    160MHz (1)

    240MHz (1)

    TG2000 (1)

    TGF4000 (4)

    TGxA (4)

    1 (3)

    2 (6)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Select a Range

    6 MHz (1)

    6.25 MHz (1)

    10 MHz (3)

    12.5 MHz (3)

    20MHz (1)

    25 (Square & Pulse) MHz (2)

    25 MHz (1)

    40 (Arbitrary)MHz (2)

    50 MHz (3)

    80 (Arbitrary)MHz (2)

    100 (Square & Pulse) MHz (2)

    1mHz (1)

    1µHz (8)

    1 mHz (1)

    1 μHz (8)

    500 μHz (4)

    50 Ω (1)

    50Ω (8)

    600 Ω (1)

    1MHz (4)

    5MHz (4)

    500kHz (1)

    1mHz (1)

    1µHz (8)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    <1(Temperature Range) ppm (4)

    <±1 (Initial Settling Error) ppm (4)

    <±1(Oscillator Aging Rate) ppm (4)

    ±10ppm (1)

    1ppm (2)

    9 Products
    단가
    제조사
    Maximum Frequency Range Sinewave
    Series
    Model Number
    Number of Channels
    Calibrated
    Digital Frequency
    Maximum Frequency Range Square Pulse and Arbitrary Waveform
    Minimum Frequency Range Sinewave
    Minimum Frequency Range Square Pulse and Arbitrary Waveform
    Output Impedance
    Maximum Frequency Range Triangle/Saw
    Minimum Frequency Range Triangle/Saw
    Digital Amplitude and Offset
    Variable Sweep
    Internal Linear and Log Sweep
    FM Modulation
    Internal and External Amplitude Modulation
    Time Base Accuracy
    제품 세부 사항
    단가
    제조사
    Maximum Frequency Range Sinewave
    Series
    Model Number
    Number of Channels
    Calibrated
    Digital Frequency
    Maximum Frequency Range Square Pulse and Arbitrary Waveform
    Minimum Frequency Range Sinewave
    Minimum Frequency Range Square Pulse and Arbitrary Waveform
    Output Impedance
    Maximum Frequency Range Triangle/Saw
    Minimum Frequency Range Triangle/Saw
    Digital Amplitude and Offset
    Variable Sweep
    Internal Linear and Log Sweep
    FM Modulation
    Internal and External Amplitude Modulation
    Time Base Accuracy
    개당
    ₩1,861,162.40
    Aim-TTi
    50MHz
    TGxA
    TG5011A
    1
    -
    Yes
    10 MHz, 12.5 MHz, 50 MHz
    1µHz
    1 μHz, 500 μHz
    50Ω
    1MHz
    1µHz
    Yes
    Yes
    Yes
    Yes
    Yes
    -
    개당
    ₩2,298,644.04
    Aim-TTi
    50MHz
    TGxA
    TG5012A
    2
    -
    Yes
    10 MHz, 12.5 MHz, 50 MHz
    1µHz
    1 μHz, 500 μHz
    50Ω
    1MHz
    1µHz
    Yes
    Yes
    Yes
    Yes
    Yes
    1ppm
    개당
    ₩1,691,511.20
    Aim-TTi
    25MHz
    TGxA
    TG2511A
    1
    -
    Yes
    10 MHz, 12.5 MHz, 50 MHz
    1µHz
    1 μHz, 500 μHz
    50Ω
    1MHz
    1µHz
    Yes
    Yes
    Yes
    Yes
    Yes
    -
    개당
    ₩1,629,948.72
    Aim-TTi
    20MHz
    TG2000
    TG 2000
    1
    -
    Yes
    20MHz
    1mHz
    1 mHz
    50 Ω, 600 Ω
    1MHz
    1mHz
    Yes
    Yes
    Yes
    Yes
    Yes
    ±10ppm
    개당
    ₩1,957,662.80
    Aim-TTi
    25MHz
    TGxA
    TG2512A
    2
    -
    Yes
    25 MHz, 6 MHz, 6.25 MHz
    1µHz
    1 μHz, 500 μHz
    50Ω
    500kHz
    1µHz
    Yes
    Yes
    Yes
    Yes
    Yes
    1ppm
    개당
    ₩1,629,948.72
    Aim-TTi
    40MHz
    TGF4000
    TGF4042
    2
    -
    Yes
    25 (Square & Pulse) MHz, 40 (Arbitrary)MHz
    1µHz
    1 μHz
    50Ω
    5MHz
    1µHz
    Yes
    Yes
    Yes
    Yes
    Yes
    <±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm
    개당
    ₩2,645,285.96
    Aim-TTi
    160MHz
    TGF4000
    TGF4162
    2
    -
    Yes
    100 (Square & Pulse) MHz, 80 (Arbitrary)MHz
    1µHz
    1 μHz
    50Ω
    5MHz
    1µHz
    Yes
    Yes
    Yes
    Yes
    Yes
    <±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm
    개당
    ₩3,150,391.20
    Aim-TTi
    240MHz
    TGF4000
    TGF4242
    2
    -
    Yes
    100 (Square & Pulse) MHz, 80 (Arbitrary)MHz
    1µHz
    1 μHz
    50Ω
    5MHz
    1µHz
    Yes
    Yes
    Yes
    Yes
    Yes
    <±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm
    개당
    ₩1,905,293.52
    Aim-TTi
    80MHz
    TGF4000
    TGF4082
    2
    -
    Yes
    25 (Square & Pulse) MHz, 40 (Arbitrary)MHz
    1µHz
    1 μHz
    50Ω
    5MHz
    1µHz
    Yes
    Yes
    Yes
    Yes
    Yes
    <±1 (Initial Settling Error) ppm, <±1(Oscillator Aging Rate) ppm, <1(Temperature Range) ppm
    페이지 당 결과 수