Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

98 / 177
  • RS 제품 번호 896-7973
  • 제조사 부품 번호 CKS1040
개당
₩11,186.00
  • RS 제품 번호 271-5398
  • 제조사 부품 번호 207404 T0-2-8900/IVS-RT
개당
₩59,402.36
  • RS 제품 번호 204-7714
  • 제조사 부품 번호 RA01C04BSSMS0X
개당
₩41,153.20
  • RS 제품 번호 271-4982
  • 제조사 부품 번호 024619 T0-3-15453/Z
개당
₩80,157.56
  • RS 제품 번호 271-3973
  • 제조사 부품 번호 003170 T3-5-8345/EA/SVB
개당
₩233,052.32
  • RS 제품 번호 758-614
  • 제조사 부품 번호 CA20.A213/GBA001.E
개당
₩88,867.60
  • RS 제품 번호 271-6059
  • 제조사 부품 번호 093424 T0-2-15042/Z
개당
₩67,683.76
  • RS 제품 번호 271-5270
  • 제조사 부품 번호 207080 T0-1-91/I1
개당
₩67,490.12
  • RS 제품 번호 271-5870
  • 제조사 부품 번호 083943 T0-1-15451/IVS
개당
₩52,519.68
  • RS 제품 번호 224-2485
  • 제조사 부품 번호 43591042
개당
₩83,678.80
  • RS 제품 번호 218-147
  • 제조사 부품 번호 K10B001UCH
개당
₩33,746.00
  • RS 제품 번호 271-5830
  • 제조사 부품 번호 078796 T0-2-15907/Z
개당
₩67,683.76
  • RS 제품 번호 271-5058
  • 제조사 부품 번호 036910 TM-3-8216/E
개당
₩137,129.08
  • RS 제품 번호 271-4813
  • 제조사 부품 번호 016722 T0-3-15683/IVS
개당
₩83,082.84
  • RS 제품 번호 271-5917
  • 제조사 부품 번호 091114 IVS-T0
개당
₩10,753.60
  • RS 제품 번호 271-4948
  • 제조사 부품 번호 020653 T3-4-90/E
개당
₩187,671.00
  • RS 제품 번호 156-035
  • 제조사 부품 번호 3VA9287-0GC01
개당
₩161,698.80
  • RS 제품 번호 271-5477
  • 제조사 부품 번호 222585 T0-2-113/I1/SVB
개당
₩104,373.84
  • RS 제품 번호 271-5813
  • 제조사 부품 번호 076812 T0-1-15108/E
개당
₩44,069.08
  • RS 제품 번호 466-521
  • 제조사 부품 번호 KB2C051G
개당
₩154,340.48
페이지 당 결과 수