Lorlin CK Rotary Switch, Solder Tag
- RS 제품 번호:
- 896-7973
- 제조사 부품 번호:
- CKS1040
- 제조업체:
- Lorlin
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 896-7973
- 제조사 부품 번호:
- CKS1040
- 제조업체:
- Lorlin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lorlin | |
| Series | CK | |
| Product Type | Rotary Switch | |
| Housing Material | Polyamide | |
| Depth | 27.5mm | |
| Maximum AC Voltage | 250V ac | |
| Width | 26.2mm | |
| Maximum DC Voltage | 250V dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder Tag | |
| Standards/Approvals | RoHS | |
| Diameter | 27.5mm | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Angle of Throw | 90 ° | |
| Mechanical Life | 10Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lorlin | ||
Series CK | ||
Product Type Rotary Switch | ||
Housing Material Polyamide | ||
Depth 27.5mm | ||
Maximum AC Voltage 250V ac | ||
Width 26.2mm | ||
Maximum DC Voltage 250V dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type PCB | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder Tag | ||
Standards/Approvals RoHS | ||
Diameter 27.5mm | ||
IP Rating IP67 | ||
Illuminated No | ||
Actuator Colour Black | ||
Angle of Throw 90 ° | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- GB
Lorlin CKS Series IP67 Sealed Rotary Switches
The CKS series has been designed to offer the same form, fit and electrical ratings as the popular CK. But with the added IP66/IP67 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions. They also offer the option of either solder or PCB terminals.
Made in UK
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP66 – protected against powerful water jets
Front panel sealed to IP67 – protected against the effects of temporary immersion in 1 m of water (Ancillaries required)
관련된 링크들
- Lorlin CK Rotary Switch, Solder Tag
- Lorlin CK, 12 Position Rotary Switch, Solder Tag
- Lorlin CK, 4 Position Rotary Switch, Solder Tag
- Lorlin CK Rotary Switch, Solder Tab
- Lorlin CK Rotary Switch, 1A, Solder Tag
- Lorlin CK, 4 Position Rotary Switch, 1A, Solder Tag
- Lorlin CK, 12 Position Rotary Switch, 1A, Solder Tag
- Lorlin CK, 6 Position Rotary Switch, 1A, Solder Tag