Kraus & Naimer 3 Position, Rotary Knob Actuator 25 A
- RS 제품 번호:
- 758-614
- Distrelec 제품 번호:
- 304-10-278
- 제조사 부품 번호:
- CA20.A213/GBA001.E
- 제조업체:
- Kraus & Naimer
Subtotal (1 unit)*
₩113,620.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩113,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-614
- Distrelec 제품 번호:
- 304-10-278
- 제조사 부품 번호:
- CA20.A213/GBA001.E
- 제조업체:
- Kraus & Naimer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kraus & Naimer | |
| Series | CA | |
| Product Type | Rotary Switch Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| IP Rating | IP40 | |
| Contact Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary Knob | |
| Width | 48mm | |
| Length | 48mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 74mm | |
| Mechanical Life | 1000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kraus & Naimer | ||
Series CA | ||
Product Type Rotary Switch Cam Switch | ||
Number of Positions 3 | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
IP Rating IP40 | ||
Contact Current 25A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary Knob | ||
Width 48mm | ||
Length 48mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3 | ||
Depth 74mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- AT





Changeover (CO) Switches
Suitable for standard low voltage control/load switching and extra low voltage and electronics applications
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the Current Rating column in the price table)
Note
The current ratings shown in brackets meet the requirements of IEC 408, BS5419, and VDE 0660
관련된 링크들
- Kraus & Naimer 3 Position 60 °, Rotary Knob Actuator 20 A
- Kraus & Naimer 3 Position, Rotary Knob Actuator 32 A
- Kraus & Naimer 3 Position, Rotary Knob Actuator 10 A
- Kraus & Naimer 3 Position, Rotary Knob Actuator 63 A
- Kraus & Naimer 3 Position, Rotary Knob Actuator 50 A
- Kraus & Naimer 3 Position, Rotary Knob Actuator 25 A
- Kraus & Naimer 2 Position 60 °, Rotary Knob Actuator 20 A
- Kraus & Naimer 6 Position 60 °, Rotary Knob Actuator 20 A